Vishay BFC237011104

Cap Film 0.1uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm 100 C Loose in Box
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricPET
Insulation Resistance500 MΩ
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage Rating63 V
Voltage Rating (AC)40 V
Voltage Rating (DC)63 V
Dimensions
Depth2.5 mm
Height6.5 mm
Height - Seated (Max)6.5024 mm
Lead Diameter500 µm
Lead Length4 mm
Lead Pitch5.08 mm
Length7.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC237011104.

Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Newark
Datasheet18 pages7 years ago
Datasheet18 pages8 years ago
Datasheet18 pages11 years ago
element14 APAC
Datasheet18 pages8 years ago
Datasheet18 pages10 years ago
Datasheet18 pages10 years ago
Arrow Electronics
Datasheet18 pages11 years ago
Mouser
Datasheet7 pages16 years ago
Farnell
Datasheet7 pages18 years ago
DigiKey
Datasheet74 pages28 years ago

Inventory History

3 month trend:
+3.08%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.136
$ 0.138
Stock
1,465,744
294,982
Authorized Distributors
17
14
Capacitance
100 nF
100 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
6.5024 mm
6.5024 mm

Engineering Resources

View Evaluation kits and Reference designs for Vishay BFC237011104.

Related Parts

Descriptions

Descriptions of Vishay BFC237011104 provided by its distributors.

Cap Film 0.1uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm 100 C Loose in Box
Radial Metallized Polyester Film Capacitor Potted .10UF 63V 10%
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, 0.1 uF, 40 V, 63 V, ± 10%, Metallized PET, Radial Box - 2 Pin
Radial FILM CAPACITOR MKT370 40V 0.1muF ±10% 0.283Lx0.098W 7.20mmx2.50mm
Capacitor Polyester Film Film 0.1Uf, 10%, 63V,; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.1Μf; Capacitance Tolerance:± 10%; Voltage(Ac):40V; Voltage(Dc):63V; Capacitor Terminals:Pc Pinrohs Compliant: Yes |Vishay BFC237011104.
x Low-inductive wound cell of metallized polyethylene terephthalate (PETP) film, potted with epoxy resin in a flame-retardant case x Radial leads, solder-coated x Small stand-off pips allow removal of solder flux etc. during cleaning of the printed-circuit board.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 370 11104
  • 2222-370-11104
  • 222237011104
  • BFC237011104.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Technical
Capacitance100 nF
DielectricPET
Insulation Resistance500 MΩ
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532250010
TerminationRadial
Tolerance10 %
Voltage Rating63 V
Voltage Rating (AC)40 V
Voltage Rating (DC)63 V
Dimensions
Depth2.5 mm
Height6.5 mm
Height - Seated (Max)6.5024 mm
Lead Diameter500 µm
Lead Length4 mm
Lead Pitch5.08 mm
Length7.2 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC237011104.

Datasheet18 pages14 years ago
Datasheet18 pages14 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Newark
Datasheet18 pages7 years ago
Datasheet18 pages8 years ago
Datasheet18 pages11 years ago
element14 APAC
Datasheet18 pages8 years ago
Datasheet18 pages10 years ago
Datasheet18 pages10 years ago
Arrow Electronics
Datasheet18 pages11 years ago
Mouser
Datasheet7 pages16 years ago
Farnell
Datasheet7 pages18 years ago
DigiKey
Datasheet74 pages28 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago