Vishay BFC233860154

MKP 338 150nF Polypropylene Film Capacitor 300 V ac +/-20%, Through Hole | Vishay Dale BFC233860154
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountPCB, Through Hole
Number of Pins2
Weight7.800003 g
Technical
Capacitance150 nF
DielectricPP
Insulation Resistance15 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance20 %
Voltage300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth12 mm
Height22 mm
Height - Seated (Max)21.9964 mm
Lead Diameter800 µm
Lead Length3.5 mm
Lead Pitch22.5 mm
Length26 mm
Width11.9888 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC233860154.

element14 APAC
Datasheet15 pages8 years ago
Datasheet20 pages11 years ago
Newark
Datasheet20 pages15 years ago
Datasheet14 pages10 years ago
Farnell
Datasheet14 pages16 years ago
Datasheet15 pages2 years ago
Datasheet20 pages12 years ago
Future Electronics
Datasheet15 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages8 years ago
_legacy Avnet
Datasheet20 pages11 years ago
Datasheet20 pages11 years ago
Datasheet20 pages11 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago

Inventory History

3 month trend:
+18.08%

Engineering Resources

View Evaluation kits and Reference designs for Vishay BFC233860154.

Related Parts

Descriptions

Descriptions of Vishay BFC233860154 provided by its distributors.

MKP 338 150nF Polypropylene Film Capacitor 300 V ac +/-20%, Through Hole | Vishay Dale BFC233860154
Cap Film Suppression Y2 0.15uF 300VAC PP 20% (26 X 12 X 22mm) Radial 22.5mm 105Ž Automotive Loose in Box
Safety Capacitor, 0.15 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole
MKP338 Series 300 V 0.15 uF ±20% LS=22.5 mm Y2 Metallized PP Film Capacitor
INTERFERENCE SUPPRESSION FILM CAPACITOR Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount
CAP, FILM, 0.15UF, 20%, 1KV, RADIAL; Capacitance:0.15µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:1kV; Life Time @ Temperature:1000 hours @ 105°C; Capacitor Case Style:(Not ;RoHS Compliant: Yes
CAPACITOR, CLASS Y2, 150NF, 300V; Capacitance:0.15µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:1kV; Life Time @ Temperature:1000 hours @ 105°C; Capacitor Terminals:Radial Leaded; Lead Spacing:22.5mm; Operating Temperature Range:-55°C to +105°C; Approval Category:ENEC, UL1283, CSA-C22.2 No.1; Capacitor Application:Safety / Suppression; Capacitor Mounting:Through Hole; Climatic Category:55/105/56/B; External Depth:22mm; External Length / Height:26mm; External Width:12mm; Insulation Resistance:15000Mohm; Lead Diameter:0.8mm; Lead Length:3.5mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Suppression Class:Y2; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating V AC:300V; Voltage Rating V DC:1000V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountPCB, Through Hole
Number of Pins2
Weight7.800003 g
Technical
Capacitance150 nF
DielectricPP
Insulation Resistance15 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
TerminationRadial
Tolerance20 %
Voltage300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth12 mm
Height22 mm
Height - Seated (Max)21.9964 mm
Lead Diameter800 µm
Lead Length3.5 mm
Lead Pitch22.5 mm
Length26 mm
Width11.9888 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC233860154.

element14 APAC
Datasheet15 pages8 years ago
Datasheet20 pages11 years ago
Newark
Datasheet20 pages15 years ago
Datasheet14 pages10 years ago
Farnell
Datasheet14 pages16 years ago
Datasheet15 pages2 years ago
Datasheet20 pages12 years ago
Future Electronics
Datasheet15 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages8 years ago
_legacy Avnet
Datasheet20 pages11 years ago
Datasheet20 pages11 years ago
Datasheet20 pages11 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago