Vishay BFC233814334

Radial FILM CAPACITOR MKP338 1 440V 0.33muF ±20% 1.220Lx0.512W 31.00mmx13.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Weight9.199987 g
Technical
Capacitance330 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance20 %
Voltage Rating1 kV
Voltage Rating (AC)440 V
Voltage Rating (DC)1 kV
Dimensions
Height23 mm
Height - Seated (Max)23.0124 mm
Lead Pitch27.5 mm
Length30.988 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC233814334.

Newark
Datasheet12 pages7 years ago
Datasheet12 pages10 years ago
Datasheet12 pages10 years ago
_legacy Avnet
Datasheet14 pages11 years ago
Datasheet13 pages14 years ago
Datasheet13 pages15 years ago
Datasheet13 pages15 years ago
Mouser
Datasheet14 pages16 years ago

Inventory History

3 month trend:
-30.43%

Alternate Parts

Price @ 1000
$ 2.665
$ 1.525
$ 1.525
Stock
6,223
14,370
14,370
Authorized Distributors
6
10
10
Capacitance
330 nF
330 nF
330 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
23.0124 mm
23.0124 mm
23.0124 mm

Engineering Resources

View Evaluation kits and Reference designs for Vishay BFC233814334.

Related Parts

Descriptions

Descriptions of Vishay BFC233814334 provided by its distributors.

Radial FILM CAPACITOR MKP338 1 440V 0.33muF ±20% 1.220Lx0.512W 31.00mmx13.00mm
Safety Capacitor, 0.33 uF, 440 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole
CAPACITOR PP FILM 0.33UF, 1KV, RADIAL; Capacitor Dielectric Type:Polypropylene; Capacitance:0.33µF; Capacitance Tolerance:± 20%; Voltage Rating:1kV; Series:MKP338; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountThrough Hole
Number of Pins2
Weight9.199987 g
Technical
Capacitance330 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance20 %
Voltage Rating1 kV
Voltage Rating (AC)440 V
Voltage Rating (DC)1 kV
Dimensions
Height23 mm
Height - Seated (Max)23.0124 mm
Lead Pitch27.5 mm
Length30.988 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC233814334.

Newark
Datasheet12 pages7 years ago
Datasheet12 pages10 years ago
Datasheet12 pages10 years ago
_legacy Avnet
Datasheet14 pages11 years ago
Datasheet13 pages14 years ago
Datasheet13 pages15 years ago
Datasheet13 pages15 years ago
Mouser
Datasheet14 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago