Vishay BFC2 41713003

Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance30 nF
DielectricPP
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape & Box (TB)
TerminationRadial
Tolerance2 %
Voltage Rating (AC)63 V
Voltage Rating (DC)160 V
Dimensions
Height - Seated (Max)8.9916 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length7.1882 mm
Width4.4958 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC2 41713003.

Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay BFC2 41713003.

Related Parts

Descriptions

Descriptions of Vishay BFC2 41713003 provided by its distributors.

Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Capacitor,met Polypropylene,30Nf,160Vdc,2-% Tol,2+% Tol |Vishay BFC241713003
Power Film Capacitor, 0.03 uF, 63 V, 160 V, ± 2%, Metallized PP, Radial Box - 2 Pin, Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC241713003

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance30 nF
DielectricPP
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape & Box (TB)
TerminationRadial
Tolerance2 %
Voltage Rating (AC)63 V
Voltage Rating (DC)160 V
Dimensions
Height - Seated (Max)8.9916 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length7.1882 mm
Width4.4958 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC2 41713003.

Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago