Vishay BFC2 38342203

Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance20 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationRadial
Tolerance5 %
Voltage Rating (AC)500 V
Voltage Rating (DC)1.4 kV
Dimensions
Height16.5 mm
Height - Seated (Max)16.51 mm
Lead Pitch22.5 mm
Length26.0096 mm
Width7.0104 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC2 38342203.

Datasheet16 pages10 years ago

Alternate Parts

Price @ 1000
$ 3.094
$ 2.74
$ 2.74
Stock
96
501
501
Authorized Distributors
2
2
2
Capacitance
20 nF
20 nF
20 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1.4 kV
1.4 kV
1.4 kV
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
16.51 mm
16.51 mm
16.51 mm

Engineering Resources

View Evaluation kits and Reference designs for Vishay BFC2 38342203.

Related Parts

Descriptions

Descriptions of Vishay BFC2 38342203 provided by its distributors.

Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Power Film Capacitor, 0.02 uF, 500 V, 1.4 kV, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole
MMKP 20nF ±5% 1400Vdc P22,5mm e3
CAP FILM 0.02UF 5% 1.4KVDC RAD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC238342203

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance20 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationRadial
Tolerance5 %
Voltage Rating (AC)500 V
Voltage Rating (DC)1.4 kV
Dimensions
Height16.5 mm
Height - Seated (Max)16.51 mm
Lead Pitch22.5 mm
Length26.0096 mm
Width7.0104 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC2 38342203.

Datasheet16 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago