HIROSE ELECTRIC BF4MC-6GTXRX-B1-1M

High Speed Fo Cable, Sc-Lc Plug, 1M Rohs Compliant: Yes |Hirose(Hrs) BF4MC-6GTXRX-B1-1M
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing ColorWhite
Technical
Connector TypePlug
Data Rate6.25 Gbps
Dimensions
Height1.3 mm
Length9.82 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC BF4MC-6GTXRX-B1-1M.

Hirose SCT
Technical Drawing1 page8 years ago
Datasheet8 pages5 years ago
Sager Electronics
Datasheet1 page8 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC BF4MC-6GTXRX-B1-1M.

Descriptions

Descriptions of HIROSE ELECTRIC BF4MC-6GTXRX-B1-1M provided by its distributors.

High Speed Fo Cable, Sc-Lc Plug, 1M Rohs Compliant: Yes |Hirose(Hrs) BF4MC-6GTXRX-B1-1M
Cable Assembly Fiber Optic 1m 20POS Transmitter to 20POS Receiver Plug-Plug Bag
Fiber Optic Cable Assemblies 1M Plug harness Doub le ended
Optical Active Connector, -10 ℃ to 60 ℃, RoHS
Hirose SCT
ACTIVE OPTICAL PLUG HARNESS 1M DOUBLE ENDED

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • BF4MC-6GTXRX-B11M

Technical Specifications

Physical
Housing ColorWhite
Technical
Connector TypePlug
Data Rate6.25 Gbps
Dimensions
Height1.3 mm
Length9.82 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC BF4MC-6GTXRX-B1-1M.

Hirose SCT
Technical Drawing1 page8 years ago
Datasheet8 pages5 years ago
Sager Electronics
Datasheet1 page8 years ago