AVX BF074I0223J--

Cap Film 0.022UF 5% 400VDC Rad

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance22 nF
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Height - Seated (Max)8.001 mm
Lead Pitch5.08 mm
Length7.493 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for AVX BF074I0223J--.

Engineering Resources

View Evaluation kits and Reference designs for AVX BF074I0223J--.

Descriptions

Descriptions of AVX BF074I0223J-- provided by its distributors.

CAP FILM 0.022UF 5% 400VDC RAD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance22 nF
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating (AC)200 V
Voltage Rating (DC)400 V
Dimensions
Height - Seated (Max)8.001 mm
Lead Pitch5.08 mm
Length7.493 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for AVX BF074I0223J--.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago