AVX BF014E0332J

Cap Film 3300PF 5% 100VDC Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance3.3 nF
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
TypeGeneral Purpose
Voltage Rating100 V
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Height6.5024 mm
Height - Seated (Max)6.5024 mm
Lead Pitch5.08 mm
Length7.493 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for AVX BF014E0332J.

DigiKey
Datasheet4 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for AVX BF014E0332J.

Descriptions

Descriptions of AVX BF014E0332J provided by its distributors.

CAP FILM 3300PF 5% 100VDC RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance3.3 nF
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
TypeGeneral Purpose
Voltage Rating100 V
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Height6.5024 mm
Height - Seated (Max)6.5024 mm
Lead Pitch5.08 mm
Length7.493 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for AVX BF014E0332J.

DigiKey
Datasheet4 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago