AVX BF014E0154K

Cap Film 0.15UF 10% 100VDC Rad
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance150 nF
Dissipation Factor0.8 %
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
TypeGeneral Purpose
Voltage Rating100 V
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Height6.5024 mm
Height - Seated (Max)6.5024 mm
Lead Pitch5.08 mm
Length7.493 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for AVX BF014E0154K.

DigiKey
Datasheet4 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.146
$ 0.146
Stock
100
20,688
20,688
Authorized Distributors
0
2
2
Capacitance
150 nF
150 nF
150 nF
Dielectric
-
PET
PET
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Termination
PC Pins
-
-
Height - Seated (Max)
6.5024 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for AVX BF014E0154K.

Descriptions

Descriptions of AVX BF014E0154K provided by its distributors.

CAP FILM 0.15UF 10% 100VDC RAD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance150 nF
Dissipation Factor0.8 %
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
TypeGeneral Purpose
Voltage Rating100 V
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Height6.5024 mm
Height - Seated (Max)6.5024 mm
Lead Pitch5.08 mm
Length7.493 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for AVX BF014E0154K.

DigiKey
Datasheet4 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago