AVX BF014D0224K

Cap Film 0.22UF 10% 63VDC Radial
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance220 nF
DielectricPET
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
TypeGeneral Purpose
Voltage Rating63 V
Voltage Rating (AC)40 V
Voltage Rating (DC)63 V
Dimensions
Depth2.5 mm
Height6.5024 mm
Height - Seated (Max)6.5024 mm
Lead Diameter500 µm
Lead Pitch5.08 mm
Length7.493 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for AVX BF014D0224K.

DigiKey
Datasheet4 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for AVX BF014D0224K.

Descriptions

Descriptions of AVX BF014D0224K provided by its distributors.

CAP FILM 0.22UF 10% 63VDC RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance220 nF
DielectricPET
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
TypeGeneral Purpose
Voltage Rating63 V
Voltage Rating (AC)40 V
Voltage Rating (DC)63 V
Dimensions
Depth2.5 mm
Height6.5024 mm
Height - Seated (Max)6.5024 mm
Lead Diameter500 µm
Lead Pitch5.08 mm
Length7.493 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for AVX BF014D0224K.

DigiKey
Datasheet4 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago