APC BE550G

Back-UPS ES, 8 Outlet, 550VA/330W, 120V

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
73130425894 0 ··
USD
103.53 103.53 103.53 103.53 103.53
Zoro
G2632077 Yes ··
USD
79.48 79.48 79.48 79.48 79.48
Voyager Components
BE550G 100 Buy Now »
Newark 2
02P6395 0 ··
USD
90.70 86.27 80.74 80.74 80.74
93K8392 15 Buy Now »
USD
79.99 79.99 79.99 79.99 79.99
Mouser
679-BE550G 14 Buy Now »
USD
71.82 69.15 69.15 69.15 69.15
Area51-Authorized
BE550G 0 ··
USD
100.00 100.00 100.00 100.00 100.00
Raptor Supplies
GR0783555 Yes ··
GBP
100.68 100.68 100.68 100.68 100.68
Allied Electronics
70125161 7 Buy Now »
USD
108.93 102.13 94.58 94.58 94.58
Amazon
B0019804U8 Yes ··
USD
57.34 57.34 57.34 57.34 57.34
Grainger
4NZT3 Yes ··
USD
127.50 127.50 127.50 127.50 127.50
Peerless Electronic Supplies
BE550G Contact Buy Now »
MCM Electronics
28-9850 15 Buy Now »
USD
79.99 79.99 79.99 79.99 79.99
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ralph's Elec.
BE550G 3 Buy Now »
Amazon Seller
B0019804U8 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
BE550G Contact Buy Now »
TransparentC
BE550G Contact ··
XS Micro
BE550G Contact ··

Descriptions

UPS 550VA 330W 120V 1PH - GR0783555
Raptor Supplies
UPS, 120V, 330W
Newark
Back-UPS ES, 8 Outlet, 550VA/330W, 120V
Allied Electronics
APC BE550G Back-UPS 550VA 8-outlet Uninterruptible Power Supply (UPS). Back-UPS BE550G provides guaranteed power and surge protection for desktop computers, wireless networks, gaming consoles and other electronics. Supplies battery backup power during outages and unsafe voltage fluctuations, as well as protection from damaging surges and spikes. 8 total outlets - 4 battery backup and surge, 4 surge only. PowerChute software with automatic shutdown. ENERGY STAR certified. $75,000 equipment protection policy. Three-year warranty
Amazon
APC Battery Backup & Surge Protector (BE550G) - 550VA 8-outlet Uninterruptible Power Supply (UPS). Computer battery backup with surge protector provides guaranteed power for desktop computers, wireless networks, gaming consoles and other electronics. Supplies battery backup power during outages and unsafe voltage fluctuations, as well as protection from damaging surges and spikes. 8 total outlets - 4 battery backup and surge, 4 surge only. Power backup with PowerChute software and automatic shutdown. ENERGY STAR certified for uninterruptible power supply. Three-year warranty with $75,000 equipment protection policy. Item is HAZMAT; Non-returnable. Back-UPS BE550G provides guaranteed power and surge protection for desktop computers, wireless networks, gaming consoles and other electronics.. Supplies battery backup power during outages and unsafe voltage fluctuations, as well as protection from damaging surges and spikes.. 8 total outlets - 4 battery backup and surge, 4 surge only. PowerChute software with automatic shutdown. ENERGY STAR certified. $75,000 equipment protection policy. Three-year warranty. Item is HAZMAT; Non-returnable
Amazon Seller
APC BY SCHNEIDER ELECTRIC BE550G UPS System, Standby, Floor, 550VA, 120VAC. More details: UPS System, Power Rating 550VA, Output Voltage 120VAC, Backup Time (Half/Full Load) 13 min./3 min., Number of Outlets 8, Outlet Type (4) UPS/Surge, (4) Surge, Standby, Floor Mounting, 330W Watts, 120VAC Input Voltage, NEMA Plug Configuration 5-15P, NEMA Receptacle Configuration 5-15R, Automatic Volts Regulation No, Fax/Modem Line Protection Yes, Transfer Time 8 to 10 msec, Width 7.0 In., Depth 12.0 In., Height 3.5 In., Cord Length 5 ft., Display Type LED, 50/60 Hz, Input Current 12.0A, 1 Phase
Zoro
Line-Interactive UPS 330W 550VA
Carlton-Bates
Ups System (es) 550va, 8 OUTLET. More details: Ups System, Back-ups(r) Es, Power Rating 550 Va, Watts 330, Voltage 120, Hz 60, Voltage Output 120, Backup Time 13/3 Min., Number Of Outlets 8, Outlet Type 4 Ups/surge, 4 Surge Only, Nema Receptacle 5-15r, Fax/modem Line Protection, Transfer Time 8-10ms, Height 3.5 In., Depth 12 In., Width 7 In., Nema Plug Configuration 5-15p, Special Features Environmentally Friendly Green Model, Standards Cul Listed, fcc Part 15 Class B, fcc Part 68, nom, ul 1778, ul 497a, ul 497b
Grainger

Technical Specifications

Weight 5.91 kg
Size-Width 178 mm
Size-Length 284 mm
Size-Height 89 mm
Output Voltage 120 V
RoHS Compliant
Power Rating 330 W

Documents

Newark
Datasheet 2 pages 5 years ago
Allied Electronics
Datasheet 5 pages 7 years ago
Arrow
Datasheet 1 page 4 years ago

Images

Alternate Names

American Power Conversion BE550G
AMERICAN POWER CONVE BE550G
American Power Conversion (APC) BE550G
APC BY SCHNEIDER ELECTRIC BE550G
Apcc BE550G
AMERICAN POWER CONV BE550G
American Power Conversion Corp BE550G
APC BY SCHNEIDER BE550G
APC ACCT# 1524 BE550G
APC - Schneider Electric BE550G
APC - LA/C BE550G
AMERICAN POWER CONVERSIONS BE550G
APC-AMERICAN POWER CONVERSION BE550G
APC BY SCHNEIDER ELECTRONIC BE550G

Search for other parts like BE550 »