STMicroelectronics BDX53B

BDX53 Series NPN 80 V 8 A Complementary Power Darlington Transistor - TO-220-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage2 V
Collector Emitter Voltage (VCEO)80 V
Continuous Collector Current8 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
hFE Min750
Max Collector Current8 A
Max Operating Temperature150 °C
Max Power Dissipation60 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation60 W
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BDX53B.

Farnell
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
Factory Futures
Datasheet7 pages18 years ago
element14
Datasheet6 pages24 years ago
TME
Datasheet7 pages18 years ago
Datasheet7 pages12 years ago
iiiC
Datasheet7 pages18 years ago

Inventory History

3 month trend:
+61.81%

Alternate Parts

Price @ 1000
$ 0.396
$ 0.417
$ 0.417
Stock
183,002
154,491
154,491
Authorized Distributors
11
10
10
Mount
Through Hole
-
-
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
8 A
8 A
8 A
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
2 V
2 V
2 V
hFE Min
750
750
750
Power Dissipation
60 W
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics BDX53B.

Related Parts

Descriptions

Descriptions of STMicroelectronics BDX53B provided by its distributors.

BDX53 Series NPN 80 V 8 A Complementary Power Darlington Transistor - TO-220-3
Trans Darlington NPN 80V 8A 60000mW 3-Pin(3+Tab) TO-220AB Tube
Power Bipolar, NPN, 3V, 12mA, TO-220, Tube
STMicroelectronics SCT
8 A 80 V NPN Si POWER TRANSISTOR TO-220AB
NPN POWER DARLINGTON TRANSISTOR Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
DARLINGTON TRANSISTOR, NPN, 80V, TO-220; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:80V; Power Dissipation Pd:60W; DC Collector Current:8A; RF Transistor Case:TO-220; No. of Pins:3Pins; DC Current Gain hFE:750hFE RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BDX 53B
  • BDX53B.

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage2 V
Collector Emitter Voltage (VCEO)80 V
Continuous Collector Current8 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
hFE Min750
Max Collector Current8 A
Max Operating Temperature150 °C
Max Power Dissipation60 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation60 W
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BDX53B.

Farnell
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
Factory Futures
Datasheet7 pages18 years ago
element14
Datasheet6 pages24 years ago
TME
Datasheet7 pages18 years ago
Datasheet7 pages12 years ago
iiiC
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant