STMicroelectronics BDW94C

Bipolar (Bjt) Single Transistor, Darlington, Pnp, 100 V, 80 W, 12 A, 20000 Rohs Compliant: Yes
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage2 V
Collector Emitter Voltage (VCEO)100 V
Current Rating-12 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)2.5 V
hFE Min100
Max Collector Current12 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation80 W
Manufacturer Package IdentifierTO-220-P011
Min Operating Temperature-65 °C
Number of Elements1
PolarityPNP
Power Dissipation80 W
Schedule B8541290080
Voltage Rating (DC)-100 V
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BDW94C.

Farnell
Datasheet6 pages24 years ago
Datasheet6 pages24 years ago
Datasheet6 pages24 years ago
Datasheet6 pages24 years ago
iiiC
Datasheet6 pages24 years ago

Inventory History

3 month trend:
-12.87%

Alternate Parts

Price @ 1000
$ 0.421
$ 0.725
$ 0.725
Stock
93,604
272,268
272,268
Authorized Distributors
11
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220
TO-220-3
TO-220-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
12 A
12 A
12 A
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
2 V
2 V
2 V
hFE Min
100
100
100
Power Dissipation
80 W
33 W
33 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics BDW94C.

Related Parts

Descriptions

Descriptions of STMicroelectronics BDW94C provided by its distributors.

Bipolar (Bjt) Single Transistor, Darlington, Pnp, 100 V, 80 W, 12 A, 20000 Rohs Compliant: Yes
BDW94C Series PNP 100 V 12 A Complementary Power Darlington Transistor -TO-220-3
Trans Darlington PNP 100V 12A 80000mW 3-Pin(3+Tab) TO-220AB Tube
Power Bipolar, PNP, 3V, 20mA, TO-220, Tube
STMicroelectronics SCT
DARLINGTON Transistor, TO-220; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:100V; Transition Frequency ft:-; Power Dissipation Pd:80W;
TRANSISTOR, DARLINGTON TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 80W; DC Collector Current: 12A; DC Current Gain hFE: 20000hFE; Transistor Case Style: TO-220; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Av Current Ic: 12A; Continuous Collector Current Ic Max: 12A; Current Ic Continuous a Max: 12A; Current Ic hFE: 5A; Full Power Rating Temperature: 25°C; Hfe Min: 750; No. of Transistors: 1; Power Dissipation Ptot Max: 80W; Transistor Type: Power Darlington; Voltage Vcbo: 100V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BDW 94 C
  • BDW 94C
  • BDW94C.

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage2 V
Collector Emitter Voltage (VCEO)100 V
Current Rating-12 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)2.5 V
hFE Min100
Max Collector Current12 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation80 W
Manufacturer Package IdentifierTO-220-P011
Min Operating Temperature-65 °C
Number of Elements1
PolarityPNP
Power Dissipation80 W
Schedule B8541290080
Voltage Rating (DC)-100 V
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BDW94C.

Farnell
Datasheet6 pages24 years ago
Datasheet6 pages24 years ago
Datasheet6 pages24 years ago
Datasheet6 pages24 years ago
iiiC
Datasheet6 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant