Infineon BDP949E6327HTSA1

Trans GP BJT NPN 60V 3A 4-Pin(3+Tab) SOT-223 T/R
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)500 mV
Continuous Collector Current3 A
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Max Breakdown Voltage60 V
Max Collector Current3 A
Max Operating Temperature150 °C
Max Power Dissipation5 W
Min Operating Temperature-65 °C
Number of Elements1
Package Quantity1000
PackagingCut Tape
PolarityNPN
Power Dissipation5 W
Transition Frequency100 MHz

Documents

Download datasheets and manufacturer documentation for Infineon BDP949E6327HTSA1.

Infineon SCT
Datasheet8 pages12 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BDP949E6327HTSA1.

Descriptions

Descriptions of Infineon BDP949E6327HTSA1 provided by its distributors.

Trans GP BJT NPN 60V 3A 4-Pin(3+Tab) SOT-223 T/R
NPN Bipolar Transistor, SOT223, RoHS
Infineon SCT
AF TRANSISTORS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000010932

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)500 mV
Continuous Collector Current3 A
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Max Breakdown Voltage60 V
Max Collector Current3 A
Max Operating Temperature150 °C
Max Power Dissipation5 W
Min Operating Temperature-65 °C
Number of Elements1
Package Quantity1000
PackagingCut Tape
PolarityNPN
Power Dissipation5 W
Transition Frequency100 MHz

Documents

Download datasheets and manufacturer documentation for Infineon BDP949E6327HTSA1.

Infineon SCT
Datasheet8 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements