Infineon BDP949E6327

Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223-4
Contact PlatingTin
MountSurface Mount
Number of Pins4
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Voltage (VCEO)60 V
Current Rating3 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
Max Breakdown Voltage60 V
Max Collector Current3 A
Max Operating Temperature150 °C
Max Power Dissipation5 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation5 W
Transition Frequency100 MHz
Voltage Rating (DC)60 V

Documents

Download datasheets and manufacturer documentation for Infineon BDP949E6327.

_legacy Avnet
Datasheet8 pages12 years ago
iiiC
Datasheet8 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Infineon BDP949E6327.

Descriptions

Descriptions of Infineon BDP949E6327 provided by its distributors.

Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 60V 3A 4-Pin(3+Tab) SOT-223 T/R
NPN TRANSISTOR 60V 3A 5W SOT223
Bipolar Transistors - BJT Silicn NPN Transist
Compliant Surface Mount NPN 100 MHz Lead Free SOT-223-4 3 A 4

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BDP 949 E6327
  • BDP949 E6327
  • BDP949-E6327

Technical Specifications

Physical
Case/PackageSOT-223-4
Contact PlatingTin
MountSurface Mount
Number of Pins4
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Voltage (VCEO)60 V
Current Rating3 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
Max Breakdown Voltage60 V
Max Collector Current3 A
Max Operating Temperature150 °C
Max Power Dissipation5 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation5 W
Transition Frequency100 MHz
Voltage Rating (DC)60 V

Documents

Download datasheets and manufacturer documentation for Infineon BDP949E6327.

_legacy Avnet
Datasheet8 pages12 years ago
iiiC
Datasheet8 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements