ROHM BD750L2FP-CE2

BD750L2FP Series 5 V 200 mA Ultra Low Quiescent Current LDO Regulator - TO-252-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252-3
Contact PlatingCopper, Tin
MountSurface Mount
Number of Pins3
Weight3.949996 g
Technical
Accuracy2 %
Dropout Voltage400 mV
Input Bias Current15 µA
Max Input Voltage45 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current200 mA
Max Power Dissipation1.3 W
Max Supply Voltage45 V
Manufacturer Package IdentifierTO252-3
Min Input Voltage5.8 V
Min Operating Temperature-40 °C
Min Supply Voltage5.8 V
Nominal Output Voltage5 V
Nominal Supply Current6 µA
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current200 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)60 dB
Watchdog TimerNo
Dimensions
Height2.5 mm

Documents

Download datasheets and manufacturer documentation for ROHM BD750L2FP-CE2.

element14 APAC
Datasheet32 pages9 years ago
Datasheet34 pages11 years ago
Rohm SCT
Datasheet33 pages7 years ago
Upverter
Technical Drawing9 pages7 years ago

Inventory History

3 month trend:
-26.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM BD750L2FP-CE2.

Related Parts

Descriptions

Descriptions of ROHM BD750L2FP-CE2 provided by its distributors.

BD750L2FP Series 5 V 200 mA Ultra Low Quiescent Current LDO Regulator - TO-252-3
Ics, Power Management, Linear Regulators, Single-Output Ldo Regulators Rohs Compliant: Yes
LDO Regulator Pos 5V 0.2A 3-Pin TO-252 Embossed T/R
LDO Regulator Pos 5V 0.2A Automotive AEC-Q100 3-Pin(2+Tab) CPT T/R
Fixed Positive LDO Regulator, 5V, 0.7V Dropout, CMOS, PSSO3
LDO, FIXED, 5V, 0.2A, TO-252-3; Output Type: Fixed; Input Voltage Min: 4.37V; Input Voltage Max: 45V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 200mA; Dropout Voltage Vdo: 400mV; LDO Regulator Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 5V 200mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; Output Voltage Nom.: 5V; Primary Input Voltage: 45V

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/PackageTO-252-3
Contact PlatingCopper, Tin
MountSurface Mount
Number of Pins3
Weight3.949996 g
Technical
Accuracy2 %
Dropout Voltage400 mV
Input Bias Current15 µA
Max Input Voltage45 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current200 mA
Max Power Dissipation1.3 W
Max Supply Voltage45 V
Manufacturer Package IdentifierTO252-3
Min Input Voltage5.8 V
Min Operating Temperature-40 °C
Min Supply Voltage5.8 V
Nominal Output Voltage5 V
Nominal Supply Current6 µA
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current200 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)60 dB
Watchdog TimerNo
Dimensions
Height2.5 mm

Documents

Download datasheets and manufacturer documentation for ROHM BD750L2FP-CE2.

element14 APAC
Datasheet32 pages9 years ago
Datasheet34 pages11 years ago
Rohm SCT
Datasheet33 pages7 years ago
Upverter
Technical Drawing9 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant