ROHM BD70522GUL-E2

BD70522 Series 1.2 V 500 mA SMT Step-Down Buck Switching Regulator - UFBGA-9
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Max Duty Cycle100 %
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation592 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current180 nA
Number of Channels1
Number of Outputs1
Output Current500 mA
Output Voltage3.3 V
PackagingCut Tape
Switching Frequency1 MHz
Dimensions
Height570 µm

Documents

Download datasheets and manufacturer documentation for ROHM BD70522GUL-E2.

element14 APAC
Datasheet28 pages6 years ago
Upverter
Datasheet28 pages6 years ago

Inventory History

3 month trend:
+2.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM BD70522GUL-E2.

Descriptions

Descriptions of ROHM BD70522GUL-E2 provided by its distributors.

BD70522 Series 1.2 V 500 mA SMT Step-Down Buck Switching Regulator - UFBGA-9
Nano Energy™, Ultra Low Iq Buck Converter For Low Power Applications
Tape & Reel (TR) Active Step-Down SWITCHING REGULATOR DC to DC switching regulator 3.6V 570mum 500mA 592mW
Dc/Dc Conv, Sync Buck, 1Mhz, Ufbga-9; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.5V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Ufbga; No. Of Pins:9Pins; Output Current:500Ma; Output Rohs Compliant: Yes |Rohm BD70522GUL-E2

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Technical
Max Duty Cycle100 %
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation592 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current180 nA
Number of Channels1
Number of Outputs1
Output Current500 mA
Output Voltage3.3 V
PackagingCut Tape
Switching Frequency1 MHz
Dimensions
Height570 µm

Documents

Download datasheets and manufacturer documentation for ROHM BD70522GUL-E2.

element14 APAC
Datasheet28 pages6 years ago
Upverter
Datasheet28 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant