Anaren Microwave BD4859N5050AHF

TRANSFORMER, low cost, ultra low profile SMT unbalanced to balanced transformer, 802.11a compliant, 4.9 GHz
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0404
Case Code (Imperial)0404
Case Code (Metric)1010
MountSurface Mount
Number of Pins4
Technical
Impedance50 Ω
Insertion Loss (dB)0.5 dB
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Depth1.04 mm
Length1.04 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave BD4859N5050AHF.

Anaren Microwave
Datasheet5 pages15 years ago

Inventory History

3 month trend:
-46.46%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave BD4859N5050AHF.

Descriptions

Descriptions of Anaren Microwave BD4859N5050AHF provided by its distributors.

TRANSFORMER, low cost, ultra low profile SMT unbalanced to balanced transformer, 802.11a compliant, 4.9 GHz
RF Transformer 1:1 4 Terminal SMD
XFRMR BALUN RF 4800-5900MHZ 0404
BALUN 4.8GHZ-5.9GHZ 50/50 0404

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/Package0404
Case Code (Imperial)0404
Case Code (Metric)1010
MountSurface Mount
Number of Pins4
Technical
Impedance50 Ω
Insertion Loss (dB)0.5 dB
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Depth1.04 mm
Length1.04 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave BD4859N5050AHF.

Anaren Microwave
Datasheet5 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant