ROHM BD45275G

Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
BD45275GContact
12h

Technical Specifications

Technical
Max Operating Temperature105 °C
Max Power Dissipation540 mW
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Outputs1
Output Current60 mA
Dimensions
Height1.25 mm

Documents

Download datasheets and manufacturer documentation for ROHM BD45275G.

Upverter
Technical Drawing9 pages7 years ago
Datasheet16 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for ROHM BD45275G.

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Technical
Max Operating Temperature105 °C
Max Power Dissipation540 mW
Min Operating Temperature-40 °C
Min Supply Voltage950 mV
Number of Outputs1
Output Current60 mA
Dimensions
Height1.25 mm

Documents

Download datasheets and manufacturer documentation for ROHM BD45275G.

Upverter
Technical Drawing9 pages7 years ago
Datasheet16 pages10 years ago