ROHM BD33HC0MEFJ-ME2

LDO Regulator Pos 3.3V 1A Automotive 8-Pin HTSOP-J EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Dropout Voltage600 mV
Input Bias Current600 µA
Max Input Voltage8 V
Max Operating Temperature105 °C
Max Output Current1 A
Max Power Dissipation2.11 W
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage3.3 V
PackagingDigi-Reel®
Watchdog TimerNo

Documents

Download datasheets and manufacturer documentation for ROHM BD33HC0MEFJ-ME2.

element14 APAC
Datasheet25 pages11 years ago
Datasheet24 pages11 years ago

Inventory History

3 month trend:
-0.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM BD33HC0MEFJ-ME2.

Related Parts

Descriptions

Descriptions of ROHM BD33HC0MEFJ-ME2 provided by its distributors.

LDO Regulator Pos 3.3V 1A Automotive 8-Pin HTSOP-J EP T/R
Enable Fixed PMIC Automotive, AEC-Q100 Series 8-SOIC (0.154, 3.90mm Width) Exposed Pad
Ldo, Fixed, Aec-Q100, 3.3V, 1A, Htsop-8; Output Type:Fixed; Input Voltage Min:4.5V; Input Voltage Max:8V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1A; Dropout Rohs Compliant: Yes |Rohm BD33HC0MEFJ-ME2
Tape & Reel (TR) Surface Mount Over Current Over Temperature Soft Start ROHS3Compliant voltage regulator linear 600mV 1A 2.11W -40C~105C
LDO, FIXED, AEC-Q100, 3.3V, 1A, HTSOP-8; Output Type: Fixed; Input Voltage Min: 4.5V; Input Voltage Max: 8V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dropout Voltage Vdo: 600mV; LDO Regulator Case Style: HTSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: 3.3V 1A LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; Output Voltage Nom.: 3.3V

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Dropout Voltage600 mV
Input Bias Current600 µA
Max Input Voltage8 V
Max Operating Temperature105 °C
Max Output Current1 A
Max Power Dissipation2.11 W
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Nominal Output Voltage3.3 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage3.3 V
PackagingDigi-Reel®
Watchdog TimerNo

Documents

Download datasheets and manufacturer documentation for ROHM BD33HC0MEFJ-ME2.

element14 APAC
Datasheet25 pages11 years ago
Datasheet24 pages11 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant