onsemi BD244BG

BD Series PNP 65 W 80 V 6 A Flange Mount Power Transistor - TO-220-3
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage1.5 V
Collector Emitter Voltage (VCEO)80 V
Current Rating-6 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency3 MHz
Gain Bandwidth Product3 MHz
hFE Min30
Max Collector Current6 A
Max Operating Temperature150 °C
Max Power Dissipation65 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityPNP
Power Dissipation65 W
Schedule B8541290080
Transition Frequency3 MHz
Voltage Rating (DC)-80 V

Documents

Download datasheets and manufacturer documentation for onsemi BD244BG.

Upverter
Datasheet6 pages16 years ago
Datasheet6 pages12 years ago
Farnell
Datasheet6 pages9 years ago
Datasheet7 pages9 years ago

Inventory History

3 month trend:
-82.79%

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BD244BG.

Related Parts

Descriptions

Descriptions of onsemi BD244BG provided by its distributors.

BD Series PNP 65 W 80 V 6 A Flange Mount Power Transistor - TO-220-3
Trans GP BJT PNP 80V 6A 65000mW 3-Pin(3+Tab) TO-220AB Tube
6.0 A, 80 V PNP Bipolar Power Transistor
80V 65W 6A 15@3A4V 3MHz 1.5V@6A1A PNP -65¡Í~+150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Bipolar Transistors - BJT 6A 80V 65W PNP
Power Transistor, TO-220, PNP, 80V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD244BG.

Technical Specifications

Physical
Case/PackageTO-220-3
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage1.5 V
Collector Emitter Voltage (VCEO)80 V
Current Rating-6 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency3 MHz
Gain Bandwidth Product3 MHz
hFE Min30
Max Collector Current6 A
Max Operating Temperature150 °C
Max Power Dissipation65 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityPNP
Power Dissipation65 W
Schedule B8541290080
Transition Frequency3 MHz
Voltage Rating (DC)-80 V

Documents

Download datasheets and manufacturer documentation for onsemi BD244BG.

Upverter
Datasheet6 pages16 years ago
Datasheet6 pages12 years ago
Farnell
Datasheet6 pages9 years ago
Datasheet7 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago