Anaren Microwave BD2425N100ATI

RF Transformer 4 Terminal SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0404
Case Code (Imperial)0404
Case Code (Metric)1010
MountSurface Mount
Number of Pins4
Technical
Impedance50 Ω
Insertion Loss (dB)0.68 dB
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Dimensions
Depth1.04 mm
Length1.04 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave BD2425N100ATI.

Anaren Microwave
Datasheet3 pages13 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave BD2425N100ATI.

Descriptions

Descriptions of Anaren Microwave BD2425N100ATI provided by its distributors.

RF Transformer 4 Terminal SMD
OEMs, CMs ONLY (NO BROKERS)
BALUN 2.3GHZ-2.6GHZ 0404
BALUN TRANSFORMER

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/Package0404
Case Code (Imperial)0404
Case Code (Metric)1010
MountSurface Mount
Number of Pins4
Technical
Impedance50 Ω
Insertion Loss (dB)0.68 dB
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Dimensions
Depth1.04 mm
Length1.04 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave BD2425N100ATI.

Anaren Microwave
Datasheet3 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant