onsemi BD241CG

3.0 A, 100 V, 40 W NPN Bipolar Power Transistor
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)90 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage1.2 V
Collector Emitter Voltage (VCEO)100 V
Current Rating3 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency3 MHz
Gain Bandwidth Product3 MHz
hFE Min25
Max Collector Current3 A
Max Operating Temperature150 °C
Max Power Dissipation40 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation40 mW
Schedule B8541290080
Transition Frequency3 MHz
Voltage Rating (DC)100 V

Documents

Download datasheets and manufacturer documentation for onsemi BD241CG.

Future Electronics
Datasheet6 pages9 years ago
Upverter
Datasheet6 pages12 years ago
onsemi
Datasheet6 pages16 years ago

Inventory History

3 month trend:
+43.09%

Alternate Parts

Price @ 1000
$ 0.33
$ 0.245
$ 0.245
Stock
307,372
144,302
144,302
Authorized Distributors
10
11
11
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220
TO-220
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
3 MHz
-
-
Collector Emitter Saturation Voltage
1.2 V
1.2 V
1.2 V
hFE Min
25
25
25
Power Dissipation
40 mW
40 W
40 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BD241CG.

Related Parts

Descriptions

Descriptions of onsemi BD241CG provided by its distributors.

3.0 A, 100 V, 40 W NPN Bipolar Power Transistor
Trans GP BJT NPN 100V 3A 40000mW 3-Pin(3+Tab) TO-220AB Tube
100V 40W 3A 10@3A4V 3MHz 1.2V@3A600mA NPN -65¡Í~+150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
Bipolar Transistors - BJT 3A 100V 40W NPN
Trans, Npn, 100V, 3A, 150Deg C, 40W Rohs Compliant: Yes |Onsemi BD241CG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-220-3
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)90 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage1.2 V
Collector Emitter Voltage (VCEO)100 V
Current Rating3 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency3 MHz
Gain Bandwidth Product3 MHz
hFE Min25
Max Collector Current3 A
Max Operating Temperature150 °C
Max Power Dissipation40 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation40 mW
Schedule B8541290080
Transition Frequency3 MHz
Voltage Rating (DC)100 V

Documents

Download datasheets and manufacturer documentation for onsemi BD241CG.

Future Electronics
Datasheet6 pages9 years ago
Upverter
Datasheet6 pages12 years ago
onsemi
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago