Anaren Microwave BD1416N50100AHF

RF Transformer 1: 1.41 5 Terminal SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0404
MountSurface Mount
Number of Pins5
Technical
Insertion Loss (dB)0.9 dB
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Turns Ratio1:1.41
Dimensions
Depth1.04 mm
Length1.04 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave BD1416N50100AHF.

Anaren Microwave
Datasheet5 pages12 years ago

Inventory History

3 month trend:
+1.11%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave BD1416N50100AHF.

Descriptions

Descriptions of Anaren Microwave BD1416N50100AHF provided by its distributors.

RF Transformer 1:1.41 5 Terminal SMD
BALUN 1.4GHZ-1.6GHZ 50/100 0404
BALUN TRANSFORMER

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/Package0404
MountSurface Mount
Number of Pins5
Technical
Insertion Loss (dB)0.9 dB
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Turns Ratio1:1.41
Dimensions
Depth1.04 mm
Length1.04 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave BD1416N50100AHF.

Anaren Microwave
Datasheet5 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant