Multicomp BD140

Bipolar (Bjt) Single Transistor, General Purpose, Pnp, 80 V, 12.5 W, 1.5 A, 40 Rohs Compliant: Yes |Multicomp Pro BD140
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-126
Number of Pins3
Technical
Collector Emitter Breakdown Voltage80 V
Collector Emitter Voltage (VCEO)80 V
Max Operating Temperature150 °C
Max Power Dissipation12.5 W
Min Operating Temperature-65 °C
PolarityPNP
Power Dissipation12.5 W

Documents

Download datasheets and manufacturer documentation for Multicomp BD140.

Upverter
Datasheet3 pages11 years ago
Newark
Datasheet4 pages15 years ago

Inventory History

3 month trend:
+42.62%

Engineering Resources

View Evaluation kits and Reference designs for Multicomp BD140.

Related Parts

Descriptions

Descriptions of Multicomp BD140 provided by its distributors.

Bipolar (Bjt) Single Transistor, General Purpose, Pnp, 80 V, 12.5 W, 1.5 A, 40 Rohs Compliant: Yes |Multicomp Pro BD140
TRANSISTOR, PNP, 80V, TO-126; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: -; Power Dissipation Pd: 12.5W; DC Collector Current: 1.5A; DC Current Gain hFE: 40hFE; Transistor Case

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case/PackageTO-126
Number of Pins3
Technical
Collector Emitter Breakdown Voltage80 V
Collector Emitter Voltage (VCEO)80 V
Max Operating Temperature150 °C
Max Power Dissipation12.5 W
Min Operating Temperature-65 °C
PolarityPNP
Power Dissipation12.5 W

Documents

Download datasheets and manufacturer documentation for Multicomp BD140.

Upverter
Datasheet3 pages11 years ago
Newark
Datasheet4 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant