C&K Components BD07AV

Switch DIP OFF ON SPST 7 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon
Body MaterialGlass, PBT, Polybutylene
Case/PackageDIP
Contact MaterialBronze, Gold, Silver
Contact PlatingGold, Silver, Tin
Mechanical Life10 kcycles
MountPCB, Through Hole
Technical
Contact Current Rating100 mA
Current Rating100 mA
Electrical Life10 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)25 V
Min Operating Temperature-40 °C
Number of Positions7
OrientationRight Angle
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)25 V
Dimensions
Actuator Length900 µm
Depth11.69 mm
Length19.812 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for C&K Components BD07AV.

Sager Electronics
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages13 years ago
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
_legacy Avnet
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-0.93%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components BD07AV.

Related Parts

Descriptions

Descriptions of C&K Components BD07AV provided by its distributors.

Switch DIP OFF ON SPST 7 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
SWITCH SLIDE DIP SPST 100MA 5V
DIP Switches / SIP Switches R/A STD PRO 7 POS
Dip/Rotary Dip |C&k Components BD07AV

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD 07 AV
  • BD-07-AV

Technical Specifications

Physical
Actuator MaterialGlass, Nylon
Body MaterialGlass, PBT, Polybutylene
Case/PackageDIP
Contact MaterialBronze, Gold, Silver
Contact PlatingGold, Silver, Tin
Mechanical Life10 kcycles
MountPCB, Through Hole
Technical
Contact Current Rating100 mA
Current Rating100 mA
Electrical Life10 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)25 V
Min Operating Temperature-40 °C
Number of Positions7
OrientationRight Angle
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)25 V
Dimensions
Actuator Length900 µm
Depth11.69 mm
Length19.812 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for C&K Components BD07AV.

Sager Electronics
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages13 years ago
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
_legacy Avnet
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
WashableYes
Compliance Statements
Reach Statement1 page11 years ago