C&K Components BD06

Switch DIP OFF ON SPST 6 Raised Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon
Body MaterialGlass, PBT, Polybutylene
Case/PackageDIP
Contact MaterialBronze, Gold, Silver
Contact PlatingGold, Silver, Tin
MaterialGlass, PBT, Polyester
Mechanical Life10 kcycles
MountPCB, Through Hole
Technical
Capacitance50 pF
Current Rating100 mA
Electrical Life10 kcycles
Life (Cycles)10 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)25 V
Min Operating Temperature-40 °C
Number of Poles1
Number of Positions6
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)25 V
Dimensions
Actuator Length900 µm
Depth9.65 mm
Height7.75 mm
Length17.272 mm
Pitch2.54 mm
Terminal Pitch2.54 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for C&K Components BD06.

Upverter
Datasheet2 pages8 years ago
Future Electronics
Datasheet2 pages13 years ago
Electro Sonic
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
_legacy Avnet
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-2.61%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components BD06.

Related Parts

Descriptions

Descriptions of C&K Components BD06 provided by its distributors.

Switch DIP OFF ON SPST 6 Raised Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
STANDARD PROFILE DIP SWITCH Slide Dip Switch, 6 Switches, SPST, Latched, 0.1A, 5VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight
BD Series Top Actuated SPST 6 Position Through Hole DIP Switch
SWITCH SLIDE DIP SPST 100MA 5V
SWITCH SLIDE DIP SPST 25MA 24V
Switch, DIP, 6 PositionS, VERTICAL MOUNT
Slide Dip Switch 6 SPST Latched 0.1A
SWITCH, 6 WAY, SPST, THT; Switch Type:DIP; Contact Configuration:SPST; No. of Switch Positions:6; Actuator Style:Raised; Pitch Spacing:2.54mm; Contact Current DC Max:100mA; Switch Mounting:Through Hole; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD06.

Technical Specifications

Physical
Actuator MaterialGlass, Nylon
Body MaterialGlass, PBT, Polybutylene
Case/PackageDIP
Contact MaterialBronze, Gold, Silver
Contact PlatingGold, Silver, Tin
MaterialGlass, PBT, Polyester
Mechanical Life10 kcycles
MountPCB, Through Hole
Technical
Capacitance50 pF
Current Rating100 mA
Electrical Life10 kcycles
Life (Cycles)10 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)25 V
Min Operating Temperature-40 °C
Number of Poles1
Number of Positions6
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)25 V
Dimensions
Actuator Length900 µm
Depth9.65 mm
Height7.75 mm
Length17.272 mm
Pitch2.54 mm
Terminal Pitch2.54 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for C&K Components BD06.

Upverter
Datasheet2 pages8 years ago
Future Electronics
Datasheet2 pages13 years ago
Electro Sonic
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
_legacy Avnet
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
WashableYes
Compliance Statements
Reach Statement1 page11 years ago