C&K Components BD04AV2

Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
BD04AV2 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
BD04AV2 240 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
BD04AV2 Contact ··
TransparentC
BD04AV2 Contact ··
XS Micro
BD04AV2 Contact ··

Descriptions

Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Avnet

Technical Specifications

Supply Voltage (DC) 50 V
Lead-Free Status Lead Free
Contacts Type SPST
Packaging Tube
Mounting Type Through Hole
Number of Positions 4
RoHS Compliant

Documents

element14
Datasheet 2 pages 6 years ago
Future Electronics
Datasheet 2 pages 8 years ago
Digi-Key
Datasheet 2 pages 13 years ago
Onlinecomponents.com
Datasheet 2 pages 6 years ago
Compliance Statements
Reach Statement 1 page 4 years ago

Images

Alternate Names

C&K BD04AV2
CKCOMP BD04AV2
C&K COMPONENTS INC BD04AV2
C&K SWITCHES BD04AV2
C&K SWITCH BD04AV2
C & K COMPONENT BD04AV2
C&K COMPONEN BD04AV2
C AND K COMPONENTS BD04AV2
C&K Components Corp BD04AV2
C&K/ITT CANNON BD04AV2
C&K COMPO BD04AV2
C AND K BD04AV2
ITTE BD04AV2
C & K COMPON BD04AV2
C&K COMPONENTS (VA) BD04AV2
C&K Switc BD04AV2
C&K Components (Schadow) BD04AV2
ITT/C&K BD04AV2
C & K Components Incorporated BD04AV2
C & K TECH BD04AV2
C&K/NONE BD04AV2
C & K BD04AV2
C&K/ITT BD04AV2
C & K COM BD04AV2
ITT Industries Cannon Switch / C&K BD04AV2

Search for other parts like BD04 »