Infineon BCX70KE6327HTSA1

Bipolar junction transistor, NPN, 100 mA, 45 V, SMD, SOT-23, BCX70KE6327
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)45 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage550 mV
Collector Emitter Voltage (VCEO)550 mV
Continuous Collector Current100 mA
Current Rating100 mA
Emitter Base Voltage (VEBO)6 V
Frequency250 MHz
Max Breakdown Voltage45 V
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation330 mW
Min Operating Temperature-65 °C
Number of Elements1
Package Quantity3000
PackagingTape & Reel
PolarityNPN
Power Dissipation330 mW
Schedule B8541210080
Transition Frequency250 MHz
Voltage Rating (DC)45 V

Documents

Download datasheets and manufacturer documentation for Infineon BCX70KE6327HTSA1.

Burklin Elektronik
Datasheet11 pages16 years ago
_legacy Avnet
Datasheet11 pages12 years ago
iiiC
Datasheet11 pages16 years ago
DigiKey
Datasheet9 pages21 years ago

Inventory History

3 month trend:
+33.30%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BCX70KE6327HTSA1.

Related Parts

Descriptions

Descriptions of Infineon BCX70KE6327HTSA1 provided by its distributors.

Bipolar junction transistor, NPN, 100 mA, 45 V, SMD, SOT-23, BCX70KE6327
Trans GP BJT NPN 45V 0.1A 330mW Automotive 3-Pin SOT-23 T/R
BCX70 Series NPN 45 V 100 mA Surface Mount Silicon AF Transistor - SOT-23-3
NPN Silicon AF Transistor 45V 100mA 3-Pin SOT-23 T/R
Transistor, Bipol, Npn, 45V, Sot-23-3; Transistor Polarity:Npn; Collector Emitter Voltage V(Br)Ceo:45V; Transition Frequency Ft:250Mhz; Power Dissipation Pd:330Mw; Dc Collector Current:100Ma; Dc Current Gain Hfe:100Hfe; Transistor Rohs Compliant: Yes |Infineon BCX70KE6327HTSA1
NPN Silicon AF Transistors | Summary of Features: High current gain; Low collector-emitter saturation voltage; Low noise between 30 Hz and 15 kHz; Complementary types: BCW61, BCX71 (PNP); Pb-free (RoHS compliant) package; Qualified according AEC Q106 | Target Applications: For AF input stages and driver applications

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCX 70K
  • BCX 70K E6327
  • BCX70K
  • BCX70K E6327
  • BCX70K-E6327
  • BCX70KE-6327
  • BCX70KE6327
  • SP000010558

Technical Specifications

Physical
Case/PackageSOT
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)45 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage550 mV
Collector Emitter Voltage (VCEO)550 mV
Continuous Collector Current100 mA
Current Rating100 mA
Emitter Base Voltage (VEBO)6 V
Frequency250 MHz
Max Breakdown Voltage45 V
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation330 mW
Min Operating Temperature-65 °C
Number of Elements1
Package Quantity3000
PackagingTape & Reel
PolarityNPN
Power Dissipation330 mW
Schedule B8541210080
Transition Frequency250 MHz
Voltage Rating (DC)45 V

Documents

Download datasheets and manufacturer documentation for Infineon BCX70KE6327HTSA1.

Burklin Elektronik
Datasheet11 pages16 years ago
_legacy Avnet
Datasheet11 pages12 years ago
iiiC
Datasheet11 pages16 years ago
DigiKey
Datasheet9 pages21 years ago

Compliance

Environmental Classification
Halogen FreeNot Halogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements