NXP Semiconductors BCX56

Trans GP BJT NPN 80V 1A 1350mW Automotive 4-Pin(3+Tab) SOT-89
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-89
MountSurface Mount
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)80 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency180 MHz
Gain Bandwidth Product180 MHz
hFE Min40
Max Collector Current1 A
Max Input Voltage200 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation500 mW
TerminationSMD/SMT
Transition Frequency180 MHz
Dimensions
Height1.6 mm
Length4.6 mm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BCX56.

Farnell
Datasheet0 pages0 years ago
Datasheet15 pages16 years ago
Datasheet15 pages16 years ago
Upverter
Datasheet23 pages12 years ago
Technical Drawing5 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BCX56.

Related Parts

Descriptions

Descriptions of NXP Semiconductors BCX56 provided by its distributors.

Trans GP BJT NPN 80V 1A 1350mW Automotive 4-Pin(3+Tab) SOT-89
Transistor NPN BCX56 NXP SEMICONDUCTORS RoHS Ampere=1 V=80 SOT89
TRANSISTOR, NPN, 1A, 80V, SOT89
1000 mA 80 V NPN Si SMALL SIGNAL TRANSISTOR TO-243
80 V, 1 A NPN MEDIUM POWER TRANSISTOR Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-243AA
TRANSISTOR, NPN, SOT-89; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:80V; Current Ic Continuous a Max:1000mA; Voltage, Vce Sat Max:500mV; Power Dissipation:0.5W; Min Hfe:63; ft, ;RoHS Compliant: Yes
TRANSISTOR, NPN SOT-89; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 180MHz; Power Dissipation Pd: 1.35W; DC Collector Current: 1A; DC Current Gain hFE: 63hFE; Transistor Case Style: SOT-89; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BCX56 Series; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Continuous Collector Current Ic Max: 1A; Current Ic Continuous a Max: 1A; Current Ic hFE: 150mA; Gain Bandwidth ft Typ: 130MHz; Hfe Min: 40; No. of Transistors: 1; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Power Dissipation Ptot Max: 1.3W; SMD Marking: BH; Termination Type: Surface Mount Device; Transistor Type: Power Bipolar; Voltage Vcbo: 100V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCX 56
  • BCX56.

Technical Specifications

Physical
Case/PackageSOT-89
MountSurface Mount
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)80 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency180 MHz
Gain Bandwidth Product180 MHz
hFE Min40
Max Collector Current1 A
Max Input Voltage200 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation500 mW
TerminationSMD/SMT
Transition Frequency180 MHz
Dimensions
Height1.6 mm
Length4.6 mm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BCX56.

Farnell
Datasheet0 pages0 years ago
Datasheet15 pages16 years ago
Datasheet15 pages16 years ago
Upverter
Datasheet23 pages12 years ago
Technical Drawing5 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago