Infineon BCX5316H6327XTSA1

Bipolar junction transistor, PNP, 1 A, 80 ## Fehler ##, SMD, SOT-89, BCX5316H6327XTSA1
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Voltage (VCEO)80 V
Continuous Collector Current1 A
Current1 A
Max Collector Current1 A
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-65 °C
Package Quantity1000
PackagingTape & Reel
PolarityPNP
Power Dissipation1 W
Transition Frequency125 MHz
Voltage80 V

Documents

Download datasheets and manufacturer documentation for Infineon BCX5316H6327XTSA1.

Burklin Elektronik
Datasheet8 pages12 years ago
iiiC
Datasheet8 pages15 years ago
Upverter
Datasheet8 pages15 years ago

Inventory History

3 month trend:
+61.82%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BCX5316H6327XTSA1.

Related Parts

Descriptions

Descriptions of Infineon BCX5316H6327XTSA1 provided by its distributors.

Bipolar junction transistor, PNP, 1 A, 80 ## Fehler ##, SMD, SOT-89, BCX5316H6327XTSA1
Trans GP BJT PNP 80V 1A 2000mW Automotive 4-Pin(3+Tab) SOT-89 T/R
PNP Bipolar Transistor, SOT89, RoHS
Infineon SCT
Power Bipolar Transistor, 1A I(C), 1-Element, PNP
PNP TRANSISTOR 80V 1A 1W SOT89

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCX 53-16
  • BCX53-16
  • SP001125456

Technical Specifications

Physical
Case/PackageSOT
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Voltage (VCEO)80 V
Continuous Collector Current1 A
Current1 A
Max Collector Current1 A
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-65 °C
Package Quantity1000
PackagingTape & Reel
PolarityPNP
Power Dissipation1 W
Transition Frequency125 MHz
Voltage80 V

Documents

Download datasheets and manufacturer documentation for Infineon BCX5316H6327XTSA1.

Burklin Elektronik
Datasheet8 pages12 years ago
iiiC
Datasheet8 pages15 years ago
Upverter
Datasheet8 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements