onsemi BCW32LT1G

Trans GP BJT NPN 32V 0.1A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)32 V
Collector Emitter Breakdown Voltage32 V
Collector Emitter Saturation Voltage250 mV
Collector Emitter Voltage (VCEO)32 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
hFE Min200
Max Breakdown Voltage32 V
Max Collector Current100 mA
Max Frequency1 MHz
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
PolarityNPN
Power Dissipation300 mW
Schedule B8541210080
Voltage Rating (DC)32 V
Dimensions
Height1.11 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi BCW32LT1G.

element14 APAC
Datasheet6 pages14 years ago
Datasheet6 pages7 years ago
onsemi
Datasheet6 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago

Inventory History

3 month trend:
-0.16%

Alternate Parts

Price @ 1000
$ 0.03
$ 0.022
$ 0.022
Stock
2,019,097
1,888,498
1,888,498
Authorized Distributors
12
2
2
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
32 V
-
-
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
250 mV
250 mV
250 mV
hFE Min
200
200
200
Power Dissipation
300 mW
300 mW
300 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BCW32LT1G.

Related Parts

Descriptions

Descriptions of onsemi BCW32LT1G provided by its distributors.

Trans GP BJT NPN 32V 0.1A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled
ON Semi BCW32LT1G NPN Bipolar Transistor, 0.1 A, 32 V, 3-Pin SOT-23 | ON Semiconductor BCW32LT1G
BCW Series 32 V 100 mA SMT NPN Silicon General Purpose Transistor - SOT-23
Trans GP BJT NPN 32V 0.1A 300mW Automotive 3-Pin SOT-23 T/R
TRANS, BIPOL, NPN, 32V, SOT-23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 32V; Transition Frequency ft: -; Power Dissipation Pd: 225mW; DC Collector Current: 100mA; DC Current Gain hFE: 200hFE; Transistor C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCW32LT1G.

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)32 V
Collector Emitter Breakdown Voltage32 V
Collector Emitter Saturation Voltage250 mV
Collector Emitter Voltage (VCEO)32 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
hFE Min200
Max Breakdown Voltage32 V
Max Collector Current100 mA
Max Frequency1 MHz
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
PolarityNPN
Power Dissipation300 mW
Schedule B8541210080
Voltage Rating (DC)32 V
Dimensions
Height1.11 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi BCW32LT1G.

element14 APAC
Datasheet6 pages14 years ago
Datasheet6 pages7 years ago
onsemi
Datasheet6 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago