Infineon BCR421UE6327HTSA1

Led Driver, 1 Output, Constant Current, 1.4V-40V in, 10kHz switch, 38V/150mA out, SC-74-6
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins6
Technical
Current Rating150 mA
DimmingPWM
Max Input Voltage40 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current150 mA
Max Output Voltage38 V
Max Power Dissipation1 W
Max Supply Voltage40 V
Min Input Voltage1.4 V
Min Operating Temperature0 °C
Min Supply Voltage1.4 V
Number of Channels1
Number of Outputs1
Output Current150 mA
Output Current per Channel200 mA
Output Voltage38 V
Package Quantity3000
PackagingCut Tape (CT)
Power Dissipation1 W
Schedule B8542390000
Switching Frequency10 kHz
TerminationSMD/SMT
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Infineon BCR421UE6327HTSA1.

element14 APAC
Datasheet26 pages9 years ago
_legacy Avnet
Datasheet12 pages14 years ago
TME
Datasheet26 pages11 years ago

Inventory History

3 month trend:
+37.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BCR421UE6327HTSA1.

Related Parts

Descriptions

Descriptions of Infineon BCR421UE6327HTSA1 provided by its distributors.

Led Driver, 1 Output, Constant Current, 1.4V-40V in, 10kHz switch, 38V/150mA out, SC-74-6
LED, driver, 20MA, adjustable, 75 - 150MA, supply voltage 40V, 750mW, SC74 | Infineon BCR 421U
BCR421U Series 40 V 150 mA Surface Mount LED Driver - PG-SC74-6
LED Driver, Dimmable, 10mA, 40V max Supply, 1W, AEC Q101, 6-Pin SC74 T/R
IC, LED DRIVER, 0.5W LEDS, 6SC74; LED Driver Application:Architectural, Emergency Lighting; Topology:Constant Current; No. of Outputs:1; Output Current:150mA; Output Voltage:38V; Dimming Control Type:Digital; Driver Case Style:SC-74; Switching Frequency:10kHz; SVHC:No SVHC (19-Dec-2011); Device Type:LED; No. of Pins:6; Supply Voltage Max:40V; Termination Type:SMD
Outputs = 1 / Input Voltage Min. V = 1.4 / Input Voltage Max. V = 40 / Output Current mA = 150 / Output Voltage V = 40 / Operating Temperature Max. °C = 150 / Package Type = SC-74 / Pins = 6 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 1.6 / Height mm = 1.1 / Automotive Qualification Standard = AEC-Q101
The BCR32x/BCR42x linear regulators are tailored to drive mid power LEDs with constant current. | Summary of Features: Digital PWM dimming input up to 10kHz; LED drive current preset to 10mA; Continuous driving current up to 150mA; Low side current control; Supply voltage up to 40V +UfLED; Up to 1W power dissipation in small SC74 pkg; Automotive qualified according to AEC Q101 | Benefits: Dimmable; Adjustable output current; Negative thermal coefficient for over temperature protection; Low voltage overhead of 1.4V | Target Applications: LED stripe lights, e.g. in commercial or residential LED lighting; Automotive interior and exterior LED lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCR 421U
  • BCR 421U E6327
  • BCR421U
  • BCR421U E6327
  • BCR421UE6327
  • SP000665922

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins6
Technical
Current Rating150 mA
DimmingPWM
Max Input Voltage40 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current150 mA
Max Output Voltage38 V
Max Power Dissipation1 W
Max Supply Voltage40 V
Min Input Voltage1.4 V
Min Operating Temperature0 °C
Min Supply Voltage1.4 V
Number of Channels1
Number of Outputs1
Output Current150 mA
Output Current per Channel200 mA
Output Voltage38 V
Package Quantity3000
PackagingCut Tape (CT)
Power Dissipation1 W
Schedule B8542390000
Switching Frequency10 kHz
TerminationSMD/SMT
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Infineon BCR421UE6327HTSA1.

element14 APAC
Datasheet26 pages9 years ago
_legacy Avnet
Datasheet12 pages14 years ago
TME
Datasheet26 pages11 years ago

Compliance

Environmental Classification
Halogen FreeNot Halogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements