Diodes Inc. BCR420UW6-7

LED Driver; linear; PWM dimming; constant-current; 40V; -55+150 deg.C; SMD; SOT26

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Technical
DimmingPWM
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current11 mA
Max Output Voltage40 V
Max Power Dissipation1.19 W
Max Supply Voltage40 V
Manufacturer Package IdentifierSOT26 (SC74R)
Min Operating Temperature-55 °C
Min Output Voltage1.4 V
Number of Channels1
Number of Outputs1
Output Current per Channel350 mA
Output Voltage40 V
Schedule B8542390000
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCR420UW6-7.

Augswan
Datasheet13 pages6 years ago
Diodes Inc SCT
Technical Drawing6 pages7 years ago
Future Electronics
Datasheet13 pages8 years ago

Inventory History

3 month trend:
-16.44%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BCR420UW6-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. BCR420UW6-7 provided by its distributors.

LED Driver; linear; PWM dimming; constant-current; 40V; -55+150 deg.C; SMD; SOT26
Tape & Reel (TR) BCR420 PWM Automotive AEC-Q101 led driver 1.4mm 350mA 40V 1.19W
40V PWM 1 Linear 350mA 40V SOT-23-6 LED Drivers ROHS
LED Driver 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V/24V Automotive 6-Pin SOT-26 T/R | IC LED DRIVER SOT26
LED DRVR 1-CH 40V 0.011A 6-Pin SOT-26 T/R
Transistor Led Driver Sot26 T&r 3K
LED DRIVER, AEC-Q101, SOT-26, 40V;
IC LED DRVR LIN PWM 350MA SOT26

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCR420UW6-7.

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Technical
DimmingPWM
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current11 mA
Max Output Voltage40 V
Max Power Dissipation1.19 W
Max Supply Voltage40 V
Manufacturer Package IdentifierSOT26 (SC74R)
Min Operating Temperature-55 °C
Min Output Voltage1.4 V
Number of Channels1
Number of Outputs1
Output Current per Channel350 mA
Output Voltage40 V
Schedule B8542390000
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCR420UW6-7.

Augswan
Datasheet13 pages6 years ago
Diodes Inc SCT
Technical Drawing6 pages7 years ago
Future Electronics
Datasheet13 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant