Infineon BCR112E6327HTSA1

Bipolar junction transistor, NPN, 100 mA, 50 V, SMD, SOT-23, BCR112E6327
NRND
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)50 V
Current Rating100 mA
Element ConfigurationSingle
hFE Min20
Input Resistance4.7 kΩ
Max Breakdown Voltage50 V
Max Collector Current100 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-65 °C
Number of Elements1
Package Quantity3000
PackagingCut Tape (CT)
PolarityNPN
Power Dissipation200 mW
Schedule B8541210080
Transition Frequency140 MHz
Voltage Rating (DC)50 V
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Infineon BCR112E6327HTSA1.

TME
Datasheet8 pages12 years ago
Upverter
Datasheet11 pages16 years ago
Burklin Elektronik
Datasheet8 pages12 years ago
iiiC
Datasheet11 pages16 years ago

Inventory History

3 month trend:
-15.58%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BCR112E6327HTSA1.

Related Parts

Descriptions

Descriptions of Infineon BCR112E6327HTSA1 provided by its distributors.

Bipolar junction transistor, NPN, 100 mA, 50 V, SMD, SOT-23, BCR112E6327
Trans Digital BJT NPN 50V 100mA 200mW Automotive AEC-Q101 3-Pin SOT-23 T/R
BCR112 Series NPN 50 V 100 mA SMT Silicon Digital Transistor - SOT-23-3
NPN SILICON DIGITAL TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors - Pre-Biased NPN Silicon Digital TRANSISTOR
NPN Silicon Digital Transistor, SOT23, RoHS
Infineon SCT
Digital Trans, 50V, 4.7K/4.7K, Sot-23-3; Transistor Polarity:-; Collector Emitter Voltage V(Br)Ceo:50V; Transition Frequency Ft:-; Power Dissipation Pd:-; Dc Collector Current:-; Dc Current Gain Hfe:-; Transistor Case Style:-; No. Ofrohs Compliant: Yes |Infineon BCR112E6327HTSA1
NPN Silicon Digital Transistor | Summary of Features: Switching circuit, inverter, interface circuit, driver circuit; Built in bias resistor (R1=4.7k, R2=4.7k); Pb-free (RoHS compliant) package; Qualified according AEC Q101

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCR 112 E6327
  • BCR-112-E6327
  • BCR112
  • BCR112 E6327
  • BCR112-E6327
  • BCR112E6327
  • SP000010747

Technical Specifications

Physical
Case/PackageSOT
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)50 V
Current Rating100 mA
Element ConfigurationSingle
hFE Min20
Input Resistance4.7 kΩ
Max Breakdown Voltage50 V
Max Collector Current100 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-65 °C
Number of Elements1
Package Quantity3000
PackagingCut Tape (CT)
PolarityNPN
Power Dissipation200 mW
Schedule B8541210080
Transition Frequency140 MHz
Voltage Rating (DC)50 V
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Infineon BCR112E6327HTSA1.

TME
Datasheet8 pages12 years ago
Upverter
Datasheet11 pages16 years ago
Burklin Elektronik
Datasheet8 pages12 years ago
iiiC
Datasheet11 pages16 years ago

Compliance

Environmental Classification
Halogen FreeNot Halogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements