NXP Semiconductors BCP68

Bipolar (Bjt) Single Transistor, Npn, 20 V, 170 Mhz, 625 Mw, 1 A, 85 Rohs Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins4
Technical
Collector Emitter Breakdown Voltage20 V
Collector Emitter Voltage (VCEO)20 V
Current Rating1 A
Max Operating Temperature150 °C
Max Power Dissipation625 mW
PackagingCut Tape
PolarityNPN
Power Dissipation625 mW
Transition Frequency170 MHz
Voltage Rating (DC)20 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BCP68.

Newark
Datasheet0 pages0 years ago
Farnell
Datasheet12 pages14 years ago
iiiC
Datasheet23 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BCP68.

Descriptions

Descriptions of NXP Semiconductors BCP68 provided by its distributors.

Bipolar (Bjt) Single Transistor, Npn, 20 V, 170 Mhz, 625 Mw, 1 A, 85 Rohs Compliant: Yes
TRANSISTOR 1 A, 20 V, NPN, Si, POWER TRANSISTOR, PLASTIC, SOT-223, 4 PIN, BIP General Purpose Power
Trans GP BJT NPN 20V 2A 4-Pin(3+Tab) SC-73

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins4
Technical
Collector Emitter Breakdown Voltage20 V
Collector Emitter Voltage (VCEO)20 V
Current Rating1 A
Max Operating Temperature150 °C
Max Power Dissipation625 mW
PackagingCut Tape
PolarityNPN
Power Dissipation625 mW
Transition Frequency170 MHz
Voltage Rating (DC)20 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BCP68.

Newark
Datasheet0 pages0 years ago
Farnell
Datasheet12 pages14 years ago
iiiC
Datasheet23 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago