Nexperia BCP68-25,115

Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins4
Technical
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityNPN
Schedule B8541290080

Documents

Download datasheets and manufacturer documentation for Nexperia BCP68-25,115.

Nexperia
Datasheet12 pages9 years ago
Upverter
Datasheet24 pages12 years ago
Farnell
Datasheet0 pages0 years ago
element14 APAC
Datasheet11 pages12 years ago
element14
Datasheet12 pages14 years ago

Inventory History

3 month trend:
-23.92%

Alternate Parts

Price @ 1000
$ 0.071
$ 0.083
$ 0.041
$ 0.097
$ 0.05
Stock
2,018,798
1,407,256
2,145,334
359,076
223,349
Authorized Distributors
14
15
5
8
2
Mount
-
-
Surface Mount
Surface Mount
-
Case/Package
SOT-223
-
SOT-223
SC
-
Polarity
NPN
NPN
NPN
NPN
-
Collector Emitter Breakdown Voltage
-
-
20 V
20 V
-
Max Collector Current
-
2 A
1 A
2 A
-
Transition Frequency
-
-
-
170 MHz
-
Collector Emitter Saturation Voltage
-
600 mV
500 mV
-
-
hFE Min
-
85
85
-
-
Power Dissipation
-
650 mW
1.5 W
1.35 W
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BCP68-25,115.

Related Parts

Descriptions

Descriptions of Nexperia BCP68-25,115 provided by its distributors.

Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin
Trans GP BJT NPN 20V 2A 1350mW Automotive 4-Pin(3+Tab) SC-73 T/R / TRANS NPN 20V 2A SOT223
On a Reel of 1000, Nexperia BCP68-25, 115 NPN Transistor, 2 A, 20 V, 4-Pin SOT-223
20 V, 2 A NPN medium power transistor
20V 650mW 2A 160@500mA,1V 170MHz 600mV@2A,200mA NPN +150¡æ@(Tj) SOT-223 Bipolar Transistors - BJT ROHS
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:20V; Transition Frequency Typ ft:170MHz; Power Dissipation Pd:625mW; DC Collector Current:1A; DC Current Gain Max (hfe):160 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Case/PackageSOT-223
Number of Pins4
Technical
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityNPN
Schedule B8541290080

Documents

Download datasheets and manufacturer documentation for Nexperia BCP68-25,115.

Nexperia
Datasheet12 pages9 years ago
Upverter
Datasheet24 pages12 years ago
Farnell
Datasheet0 pages0 years ago
element14 APAC
Datasheet11 pages12 years ago
element14
Datasheet12 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago