onsemi BCP56T1G

ON Semi BCP56T1G NPN Bipolar Transistor, 1 A, 80 V SOT-223 | ON Semiconductor BCP56T1G
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223-4
Contact PlatingTin
Number of Pins4
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)80 V
Current Rating1 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency130 MHz
Gain Bandwidth Product130 MHz
hFE Min25
Max Breakdown Voltage80 V
Max Collector Current1 A
Max Frequency130 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.5 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation1.5 W
Schedule B8541290080
Transition Frequency130 MHz
Voltage Rating (DC)80 V
Dimensions
Height1.57 mm
Length6.5 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi BCP56T1G.

Upverter
Datasheet5 pages12 years ago
Datasheet4 pages18 years ago
Datasheet5 pages13 years ago
Technical Drawing2 pages5 years ago
onsemi
Datasheet6 pages6 years ago
Newark
Datasheet5 pages7 years ago
Datasheet7 pages2 years ago
LCSC
Datasheet5 pages10 years ago
SOS electronic
Datasheet6 pages6 years ago
TME
Datasheet6 pages6 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Farnell
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-40.93%

Alternate Parts

Price @ 1000
$ 0.145
$ 0.146
$ 0.15
$ 0.124
$ 0.249
$ 0.075
$ 0.118
Stock
3,238,431
5,719,943
2,447,681
1,451,287
4,125,225
1,245,922
1,380,498
Authorized Distributors
12
10
10
11
10
10
6
Mount
-
-
-
-
Surface Mount
Surface Mount
-
Case/Package
SOT-223-4
SOT-223-4
SOT-223-4
SOT-223-4
SOT-223
SOT-223
-
Polarity
NPN
NPN
NPN
NPN
NPN
NPN
-
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
80 V
80 V
80 V
-
Max Collector Current
1 A
1 A
1 A
1 A
1 A
1 A
-
Transition Frequency
130 MHz
130 MHz
130 MHz
130 MHz
-
150 MHz
-
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
500 mV
500 mV
500 mV
-
hFE Min
25
25
25
25
40
40
-
Power Dissipation
1.5 W
1.5 W
1.5 W
1.5 W
1.6 W
2 W
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BCP56T1G.

Related Parts

Descriptions

Descriptions of onsemi BCP56T1G provided by its distributors.

ON Semi BCP56T1G NPN Bipolar Transistor, 1 A, 80 V SOT-223 | ON Semiconductor BCP56T1G
Trans GP BJT NPN 80V 1A 1500mW Automotive 4-Pin(3+Tab) SOT-223 T/R
BCP Series NPN 1.5 W 80 V 1 A Surface Mount Epitaxial Transistor - SOT-223
Transistor NPN BCP56/BCP56T1G ON SEMI RoHS Ampere=1 V=100 SOT223
Halfin
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin
NPN Bipolar Transistor hFE 40 to 250
Transistor, NPN, 80V, 1A, SOT-223-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:80V; Transition Frequency ft:130MHz; Power
Bipolar Transistor, Npn, 80V, Sot-223, Full Reel; Transistor Polarity:Npn; Collector Emitter Voltage Max:80V; Continuous Collector Current:1A; Power Dissipation:1.5W; Transistor Mounting:Surface Mount; No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BCP56T1G.
TRANSISTOR, NPN, 80V, 1A, SOT-223-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 130MHz; Power Dissipation Pd: 1.5W; DC Collector Current: 1A; DC Current Gain hFE: 40hFE; Transistor Case Style: SOT-223; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Operating Temperature Min: -65°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCP56-T1G
  • BCP56T1G.

Technical Specifications

Physical
Case/PackageSOT-223-4
Contact PlatingTin
Number of Pins4
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)80 V
Current Rating1 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency130 MHz
Gain Bandwidth Product130 MHz
hFE Min25
Max Breakdown Voltage80 V
Max Collector Current1 A
Max Frequency130 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.5 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation1.5 W
Schedule B8541290080
Transition Frequency130 MHz
Voltage Rating (DC)80 V
Dimensions
Height1.57 mm
Length6.5 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi BCP56T1G.

Upverter
Datasheet5 pages12 years ago
Datasheet4 pages18 years ago
Datasheet5 pages13 years ago
Technical Drawing2 pages5 years ago
onsemi
Datasheet6 pages6 years ago
Newark
Datasheet5 pages7 years ago
Datasheet7 pages2 years ago
LCSC
Datasheet5 pages10 years ago
SOS electronic
Datasheet6 pages6 years ago
TME
Datasheet6 pages6 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Farnell
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago