NXP Semiconductors BCP54-16,115

BCP54 Series 45 V 1 A SMT NPN Medium Power Transistor - SOT-223

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
BCP54-16,115 37,000 Buy Now »
USD
0.052 0.046
Arrow 2
BCP54-16,115**MULT1 1,365 Buy Now »
USD
0.194 0.168 0.121 0.103 0.103
BCP54-16,115 15,000 Buy Now »
USD
0.065 0.059
Verical 4
BCP54-16,115 30,000 Buy Now »
USD
0.051 0.051
BCP54-16,115 15,000 Buy Now »
USD
0.067 0.060
BCP54-16,115 1,365 Buy Now »
USD
0.103 0.103
BCP54-16,115 1,751 Buy Now »
USD
0.125 0.125
Digi-Key 3
568-5008-1-ND 4,790 Buy Now »
USD
0.460 0.346 0.216 0.147 0.147
568-5008-6-ND 4,790 Buy Now »
USD
0.460 0.346 0.216 0.147 0.147
568-5008-2-ND 4,000 Buy Now »
USD
0.110 0.085
Newark 2
75R0679 1,751 Buy Now »
USD
0.100
70R2208 0 ··
USD
0.086
Mouser
771-BCP54-16115 4,665 Buy Now »
USD
0.450 0.312 0.147 0.113 0.085
Future Electronics
BCP54-16,115 9,000 Buy Now »
USD
0.050 0.048
Farnell 2
8734836 6,894 Buy Now »
GBP
0.131 0.060 0.059 0.059
2336812 1,000 Buy Now »
GBP
0.055 0.048
element14 APAC 2
8734836 6,103 Buy Now »
SGD
0.450 0.235 0.184 0.184
2336812 1,000 Buy Now »
SGD
0.113 0.102
Schukat
BCP54-16.115 11,800 Buy Now »
EUR
0.086 0.056 0.044
Avnet Europe
BCP54-16,115 247,000 Buy Now »
EUR
RS Components
4842303 500 Buy Now »
GBP
0.106 0.054 0.054
Avnet Asia
BCP54-16,115 2,000 Buy Now »
USD
0.153 0.076
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
BCP54-16,115 5,136 ··
Quest
BCP54-16,115 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
BCP54-16,115 Contact ··
USD
0.327 0.327 0.327
Chip 1 Exchange
BCP54-16,115 Contact ··
Touchstone Systems
BCP54-16,115 Contact Send RFQ »
North Star Micro
BCP54-16,115 Contact ··
XS Micro
BCP54-16,115 Contact ··

Descriptions

Trans GP BJT NPN 45V 1A 4-Pin(3+Tab) SOT-223 T/R
Avnet Asia
Trans GP BJT NPN 45V 1A Automotive 4-Pin(3+Tab) SC-73 T/R
Verical
TRANSISTOR, NPN, SOT-223; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency ft:180MHz; Power Dissipation Pd:640mW; DC Collector Current:1A; DC Current Gain hFE:100; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-223; No. of Pins:4; MSL:(Not Available); SVHC:No SVHC (20-Jun-2013)
element14 APAC
TRANSISTOR NPN 45V 1A SOT223 - BCP54-16,115
iiiC
NPN 45V 1A 1,35W B:100-250 SOT223
Schukat
BCP54 Series 45 V 1 A SMT NPN Medium Power Transistor - SOT-223
Future Electronics
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency Typ, ft:180MHz; Power Dissipation Pd:640mW; DC Collector Current:1A; DC Current Gain Max (hfe):100 ;RoHS Compliant: Yes
Newark
Trans GP BJT NPN 45V 1A 4-Pin(3+Tab) SOT-223 T/R
Avnet
TRANS NPN 45V 1A SOT223
Digi-Key
NPN medium power transistor BCP54-16
RS Components
TRANSISTOR, NPN, SOT-223; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency ft:180MHz; Power Dissipation Pd:640mW; DC Collector Current:1A; DC Current Gain hFE:100; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-223; No. of Pins:4; MSL:-; SVHC:No SVHC (20-Jun-2013)
Farnell

Technical Specifications

Packaging Cut Tape (CT) Tape & Reel (TR)
Lifecycle Status Active
RoHS Compliant
Polarity NPN N-Channel
Number of Pins 4
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free

Documents

Arrow
Datasheet
Future Electronics
Datasheet 15 pages 9 years ago
iiiC
Datasheet 8 pages
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago

Images

Alternate Names

PHILIPS BCP54-16,115
NXP BCP54-16,115
PHIL BCP54-16,115
PHILLIPS BCP54-16,115
PHI BCP54-16,115
PHILIPS/NXP BCP54-16,115
PHILIP BCP54-16,115
NXP SEMI BCP54-16,115
PHILIPS SEMICONDUCTORS BCP54-16,115
Philips Semiconductor BCP54-16,115
PHILPS BCP54-16,115
PHILIPS SEMI BCP54-16,115
NXP/PHILIPS BCP54-16,115
NXP SEMICONDUCTOR BCP54-16,115
PHILIPS COMPONENTS BCP54-16,115
PHL BCP54-16,115
PHLIPS BCP54-16,115
PHILIPS ECG BCP54-16,115
PHILL BCP54-16,115
Philips Semiconducto BCP54-16,115
PHILLIP BCP54-16,115
PHILI BCP54-16,115
PHIL/SIG BCP54-16,115
PHILTPS BCP54-16,115
ERO BCP54-16,115
Philips Semiconductors BCP54-16,115
NXP Semiconductors NV BCP54-16,115
NXP BCP54-16,115

Search for other parts like BCP54 »