Diodes Inc. BCP5310TA

Bipolar (BJT) Transistor PNP 80V 1A 150MHz 2W Surface Mount SOT-223

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)80 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency150 MHz
Gain Bandwidth Product125 MHz
Max Breakdown Voltage80 V
Max Collector Current1 A
Max Frequency150 MHz
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingTape and Reel
PolarityPNP
Power Dissipation2 W
Schedule B8541290080
Transition Frequency150 MHz
Dimensions
Height1.65 mm
Length6.55 mm
Width3.55 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCP5310TA.

Newark
Datasheet7 pages9 years ago
Datasheet7 pages11 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Arrow Electronics
Datasheet7 pages12 years ago

Inventory History

3 month trend:
-38.23%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BCP5310TA.

Related Parts

Descriptions

Descriptions of Diodes Inc. BCP5310TA provided by its distributors.

Bipolar (BJT) Transistor PNP 80V 1A 150MHz 2W Surface Mount SOT-223
Trans GP BJT PNP 80V 1A 2000mW Automotive 4-Pin(3+Tab) SOT-223 T/R
Trans GP BJT PNP 80V 1A 4Pin SOT223 | Diodes Inc BCP5310TA
Trans, Pnp, 80V, 1A, 150Deg C, 2W Rohs Compliant: Yes |Diodes Inc. BCP5310TA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)100 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)80 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency150 MHz
Gain Bandwidth Product125 MHz
Max Breakdown Voltage80 V
Max Collector Current1 A
Max Frequency150 MHz
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingTape and Reel
PolarityPNP
Power Dissipation2 W
Schedule B8541290080
Transition Frequency150 MHz
Dimensions
Height1.65 mm
Length6.55 mm
Width3.55 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BCP5310TA.

Newark
Datasheet7 pages9 years ago
Datasheet7 pages11 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Arrow Electronics
Datasheet7 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago