Nexperia BCM53DSF

Transistor BJT Array Dual PNP 1A 6-Pin TSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High150 °C
Collector Base Voltage (VCBO)-100 V
Collector Emitter Breakdown Voltage-80 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)-80 V
Emitter Base Voltage (VEBO)-5 V
Gain Bandwidth Product140 MHz
hFE Min63
Max Collector Current-1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Number of Elements2
Power Dissipation270 mW
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BCM53DSF.

Farnell
Datasheet13 pages5 years ago
Upverter
Technical Drawing5 pages5 years ago

Inventory History

3 month trend:
+13.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BCM53DSF.

Descriptions

Descriptions of Nexperia BCM53DSF provided by its distributors.

Transistor BJT Array Dual PNP 1A 6-Pin TSOP T/R
Avnet Japan
Trans GP BJT PNP 80V 1A 500mW Automotive 6-Pin TSOP T/R
Trans Array, Aec-Q101, Dual Pnp, -80V Rohs Compliant: Yes |Nexperia BCM53DSF
BCM53DS - 80 V, 1 A PNP/PNP matched double transistors
TRANS ARRAY, AEC-Q101, DUAL PNP, -80V; Transistor Polarity:Dual PNP; Collector Emitter Voltage V(br)ceo:-80V; Power Dissipation Pd:400mW; DC

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Technical
Ambient Temperature Range High150 °C
Collector Base Voltage (VCBO)-100 V
Collector Emitter Breakdown Voltage-80 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)-80 V
Emitter Base Voltage (VEBO)-5 V
Gain Bandwidth Product140 MHz
hFE Min63
Max Collector Current-1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Number of Elements2
Power Dissipation270 mW
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BCM53DSF.

Farnell
Datasheet13 pages5 years ago
Upverter
Technical Drawing5 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant