Maxwell Technologies BCAP0025 P270 T11

Cap 25F 2.7V Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance25 F
Current Rating20 A
ESR (Equivalent Series Resistance)42 mΩ
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
OrientationHorizontal
PackagingBulk
TerminationThrough Hole
Voltage Rating2.7 V
Voltage Rating (DC)2.7 V
Dimensions
Diameter16 mm
Height - Seated (Max)27.5082 mm
Lead Pitch7.493 mm
Length26 mm

Documents

Download datasheets and manufacturer documentation for Maxwell Technologies BCAP0025 P270 T11.

Component Distributors Inc.
Datasheet8 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Maxwell Technologies BCAP0025 P270 T11.

Descriptions

Descriptions of Maxwell Technologies BCAP0025 P270 T11 provided by its distributors.

CAP 25F 2.7V THROUGH HOLE
2.7V, 25F, bent lead

Manufacturer Aliases

Maxwell Technologies has several brands around the world that distributors may use as alternate names. Maxwell Technologies may also be known as the following names:

  • MAXWELL
  • Maxwell Technologies Inc
  • MAXWELLS
  • Maxwell Technologies Korea Co Ltd
  • Maxwell Laboratories Inc S-Cubed Division
  • MAXWELLES
  • Maxwell Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCAP0025P270T11

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance25 F
Current Rating20 A
ESR (Equivalent Series Resistance)42 mΩ
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
OrientationHorizontal
PackagingBulk
TerminationThrough Hole
Voltage Rating2.7 V
Voltage Rating (DC)2.7 V
Dimensions
Diameter16 mm
Height - Seated (Max)27.5082 mm
Lead Pitch7.493 mm
Length26 mm

Documents

Download datasheets and manufacturer documentation for Maxwell Technologies BCAP0025 P270 T11.

Component Distributors Inc.
Datasheet8 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant