Memory Protection Devices BC9VPC

Battery Holder 1 Cells 9V Size Plastic Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze, Nickel
Contact PlatingNickel
MountPCB, Screw, Through Hole
Number of Pins2
Technical
Number of Cells1
TerminationPC Pin, PC Pins

Documents

Download datasheets and manufacturer documentation for Memory Protection Devices BC9VPC.

Electro Sonic
Datasheet1 page5 years ago
Jameco
Datasheet1 page9 years ago
Factory Futures
Datasheet1 page12 years ago
DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
-66.29%

Engineering Resources

View Evaluation kits and Reference designs for Memory Protection Devices BC9VPC.

Descriptions

Descriptions of Memory Protection Devices BC9VPC provided by its distributors.

Battery Holder 1 Cells 9V Size Plastic Tray
Open Tabbed 9V Battery Holder
BATTERY HOLDER 9V 1 CELL PC PIN

Manufacturer Aliases

Memory Protection Devices has several brands around the world that distributors may use as alternate names. Memory Protection Devices may also be known as the following names:

  • Memory Protection Dev
  • MPD (Memory Protection Devices)
  • MEMORY PROT DEV
  • MEMORY PROTECTION DE
  • MEMORY PROTECTION DEVICES (VA)
  • Memory Protection Devices Inc
  • MEMORY PROTECTION DEVICE
  • Memory Protection Devices (MPD)
  • MEMORY PROTECTION DEVICES INC (MPD)

Technical Specifications

Physical
Contact MaterialBronze, Nickel
Contact PlatingNickel
MountPCB, Screw, Through Hole
Number of Pins2
Technical
Number of Cells1
TerminationPC Pin, PC Pins

Documents

Download datasheets and manufacturer documentation for Memory Protection Devices BC9VPC.

Electro Sonic
Datasheet1 page5 years ago
Jameco
Datasheet1 page9 years ago
Factory Futures
Datasheet1 page12 years ago
DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant