Diotec BC857CW

Bipolar junction transistor, PNP, -100 mA, -45 V, SMD, SOT-323, BC857CW
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-323
Weight30 mg

Documents

Download datasheets and manufacturer documentation for Diotec BC857CW.

Diotec
Datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet2 pages12 years ago
TME
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-5.26%

Alternate Parts

Price @ 1000
$ 0.058
$ 0.024
$ 0.024
Stock
305,404
2,966,271
2,966,271
Authorized Distributors
4
11
11
Mount
-
-
-
Case/Package
SOT-323
SC
SC
Polarity
-
PNP
PNP
Collector Emitter Breakdown Voltage
-
45 V
45 V
Max Collector Current
-
100 mA
100 mA
Transition Frequency
-
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-
-650 mV
-650 mV
hFE Min
-
270
270
Power Dissipation
-
150 mW
150 mW

Supply Chain

Harmonized Tariff Schedule (HTS) Code85412100
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec BC857CW.

Descriptions

Descriptions of Diotec BC857CW provided by its distributors.

Bipolar junction transistor, PNP, -100 mA, -45 V, SMD, SOT-323, BC857CW
BJT, SOT-323, 45V, 100mA, PNP, 150°C
Transistor Polarity = PNP / Configuration = Single / Continuous Collector Current (Ic) mA = 100 / Collector-Emitter Voltage (Vceo) V = 30 / DC Current Gain (hFE) = 520 / Collector-Base Voltage (Vcbo) V = 30 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 100 / Power Dissipation (Pd) mW = 200 / Package Type = SOT-323 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 650 / Base Emitter Saturation Voltage Max. (Vbe(sat)) mV = 850 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Technical Specifications

Physical
Case/PackageSOT-323
Weight30 mg

Documents

Download datasheets and manufacturer documentation for Diotec BC857CW.

Diotec
Datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet2 pages12 years ago
TME
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant