Nexperia BC857BMB,315

Trans, Bipolar, Pnp, 45V, 0.1A, Dfn1006B Rohs Compliant: Yes |Nexperia BC857BMB, 315
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Voltage (VCEO)45 V
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
hFE Min220
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
PolarityPNP
Power Dissipation250 mW

Documents

Download datasheets and manufacturer documentation for Nexperia BC857BMB,315.

Newark
Datasheet14 pages12 years ago
Nexperia
Datasheet15 pages12 years ago
NXP Semiconductors
Datasheet14 pages12 years ago
Future Electronics
Datasheet15 pages12 years ago

Inventory History

3 month trend:
-14.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BC857BMB,315.

Related Parts

Descriptions

Descriptions of Nexperia BC857BMB,315 provided by its distributors.

Trans, Bipolar, Pnp, 45V, 0.1A, Dfn1006B Rohs Compliant: Yes |Nexperia BC857BMB,315
BC857BMB - 45 V, 100 mA PNP general-purpose transistor
Trans GP BJT PNP 45V 0.1A 3-Pin DFN T/R

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BC857BMB,315"
  • BC857BMB 315
  • BC857BMB315

Technical Specifications

Physical
Case/PackageDFN
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Voltage (VCEO)45 V
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
hFE Min220
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape and Reel
PolarityPNP
Power Dissipation250 mW

Documents

Download datasheets and manufacturer documentation for Nexperia BC857BMB,315.

Newark
Datasheet14 pages12 years ago
Nexperia
Datasheet15 pages12 years ago
NXP Semiconductors
Datasheet14 pages12 years ago
Future Electronics
Datasheet15 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago