Nexperia BC856S

Trans GP BJT PNP 65V 0.1A Automotive 6-Pin TSSOP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High150 °C
Collector Base Voltage (VCBO)-80 V
Collector Emitter Breakdown Voltage-65 V
Collector Emitter Saturation Voltage-300 mV
Collector Emitter Voltage (VCEO)-65 V
Current1 A
Emitter Base Voltage (VEBO)-5 V
hFE Min110
Max Collector Current-100 mA
Max Frequency100 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation220 mW
Min Operating Temperature-65 °C
Number of Elements2
PolarityPNP
Power Dissipation300 mW
Voltage65 V
Dimensions
Height1.1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BC856S.

Newark
Datasheet12 pages15 years ago
Upverter
Technical Drawing5 pages5 years ago
Datasheet13 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.04
$ 0.04
Stock
4,208,998
8,590,669
8,590,669
Authorized Distributors
1
13
13
Mount
Surface Mount
-
-
Case/Package
SOT-363
-
-
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-65 V
-
-
Max Collector Current
-100 mA
-
-
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
-300 mV
-
-
hFE Min
110
-
-
Power Dissipation
300 mW
-
-

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BC856S.

Descriptions

Descriptions of Nexperia BC856S provided by its distributors.

Trans GP BJT PNP 65V 0.1A Automotive 6-Pin TSSOP
100 mA 65 V 2 CHANNEL PNP Si SMALL SIGNAL TRANSISTOR
TRANSISTOR, PNP/PNP, 65V, SOT363; Transistor Polarity:Dual PNP; Collector Emitter Voltage V(br)ceo:-65V; Transition Frequency Typ ft:100MHz; Power Dissipation Pd:220mW; DC Collector Current:-100mA; DC Current Gain hFE:110; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-363; No. of Pins:6; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Case/PackageSOT-363
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High150 °C
Collector Base Voltage (VCBO)-80 V
Collector Emitter Breakdown Voltage-65 V
Collector Emitter Saturation Voltage-300 mV
Collector Emitter Voltage (VCEO)-65 V
Current1 A
Emitter Base Voltage (VEBO)-5 V
hFE Min110
Max Collector Current-100 mA
Max Frequency100 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation220 mW
Min Operating Temperature-65 °C
Number of Elements2
PolarityPNP
Power Dissipation300 mW
Voltage65 V
Dimensions
Height1.1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BC856S.

Newark
Datasheet12 pages15 years ago
Upverter
Technical Drawing5 pages5 years ago
Datasheet13 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago