onsemi BC848CLT1G

Transistor: NPN; bipolar; 30V; 0.1A; 225mW; -55+150 deg.C; SMD; SOT23
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)30 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage600 mV
Collector Emitter Voltage (VCEO)30 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min420
Max Breakdown Voltage30 V
Max Collector Current100 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation300 mW
Schedule B8541210080
Transition Frequency100 MHz
Voltage Rating (DC)30 V
Dimensions
Height940 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BC848CLT1G.

onsemi
Datasheet13 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet8 pages0 years ago
Datasheet13 pages4 years ago
element14 APAC
Datasheet13 pages7 years ago
Datasheet13 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages9 years ago
TME
Datasheet14 pages2 years ago
Upverter
Datasheet14 pages4 years ago

Inventory History

3 month trend:
+0.54%

Alternate Parts

Price @ 1000
$ 0.021
$ 0.033
$ 0.033
Stock
8,153,923
16,319,252
16,319,252
Authorized Distributors
13
11
11
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
100 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
600 mV
90 mV
90 mV
hFE Min
420
420
420
Power Dissipation
300 mW
310 mW
310 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BC848CLT1G.

Related Parts

Descriptions

Descriptions of onsemi BC848CLT1G provided by its distributors.

Transistor: NPN; bipolar; 30V; 0.1A; 225mW; -55+150 deg.C; SMD; SOT23
Trans GP BJT NPN 30V 0.1A 300mW Automotive 3-Pin SOT-23 T/R
30V 300mW 420@2mA,5V 100mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
ON Semi BC848CLT1G NPN Bipolar Transistor, 0.1 A, 30 V, 3-Pin SOT-23 | ON Semiconductor BC848CLT1G
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236
BC848CLT1G Series NPN 30 V 100 mA SMT General Purpose Transistor - SOT-23
100 mA, 30 V, NPN Bipolar Junction Transistor
TRANSISTOR, NPN, 30V, 100MA, SOT-23-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 30V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 300mW; DC Collector Current: 100mA; DC Current Gain hFE: 420hFE;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC848CLT1/G
  • BC848CLT1G.

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)30 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage600 mV
Collector Emitter Voltage (VCEO)30 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min420
Max Breakdown Voltage30 V
Max Collector Current100 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation300 mW
Schedule B8541210080
Transition Frequency100 MHz
Voltage Rating (DC)30 V
Dimensions
Height940 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BC848CLT1G.

onsemi
Datasheet13 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet8 pages0 years ago
Datasheet13 pages4 years ago
element14 APAC
Datasheet13 pages7 years ago
Datasheet13 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages9 years ago
TME
Datasheet14 pages2 years ago
Upverter
Datasheet14 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago