NXP Semiconductors BC848B

TRANSISTOR, NPN, 30V, 0.1A, SOT-23; Transistor Polarity: NPN; Collector Emitter V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Collector Base Voltage (VCBO)30 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)30 V
Current100 mA
Emitter Base Voltage (VEBO)5 V
hFE Min200
Max Collector Current100 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation250 mW
Transition Frequency100 MHz
Voltage30 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BC848B.

element14 APAC
Datasheet12 pages14 years ago
Upverter
Technical Drawing5 pages5 years ago
Datasheet13 pages14 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BC848B.

Descriptions

Descriptions of NXP Semiconductors BC848B provided by its distributors.

TRANSISTOR, NPN, 30V, 0.1A, SOT-23; Transistor Polarity:NPN; Collector Emitter V
Transistor NPN 0,1A/30V 0,25W SOT23
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Transistor NPN BC848/BC848B PHILIPS RoHS milliampere=200 SO
Trans GP BJT NPN 30V 0.1A 3-Pin TO-236AB
100 mA 30 V NPN Si SMALL SIGNAL TRANSISTOR TO-236AB
TRANSISTOR, NPN, 30V, 0.1A, SOT23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:30V; Power Dissipation Pd:250mW; DC Collector Current:100mA; DC Current Gain hFE:200; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 848 B
  • BC848-B

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Collector Base Voltage (VCBO)30 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)30 V
Current100 mA
Emitter Base Voltage (VEBO)5 V
hFE Min200
Max Collector Current100 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation250 mW
Transition Frequency100 MHz
Voltage30 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BC848B.

element14 APAC
Datasheet12 pages14 years ago
Upverter
Technical Drawing5 pages5 years ago
Datasheet13 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago