Nexperia BC847W

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-323
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)45 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Max Collector Current100 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-65 °C
PolarityNPN
Dimensions
Height1.1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BC847W.

Newark
Datasheet17 pages9 years ago
Datasheet18 pages11 years ago
Upverter
Datasheet16 pages6 years ago
Farnell
Datasheet43 pages13 years ago
Datasheet15 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.025
$ 0.026
Stock
1,708,492
3,383,954
6,919,691
Authorized Distributors
0
14
7

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BC847W.

Descriptions

Descriptions of Nexperia BC847W provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 45V 0.1A 3-Pin SC-70 T/R
TRANSISTOR, NPN, 45V, 100MA, SOT323
100 mA 45 V NPN Si SMALL SIGNAL TRANSISTOR
French Electronic Distributor since 1988
TRANSISTOR, NPN, 45V, 100MA, SOT323; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency Typ ft:100MHz; Power Dissipation Pd:200mW; DC Collector Current:100mA; DC Current Gain hFE:180; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-323; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Case/PackageSOT-323
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)45 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Max Collector Current100 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-65 °C
PolarityNPN
Dimensions
Height1.1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Nexperia BC847W.

Newark
Datasheet17 pages9 years ago
Datasheet18 pages11 years ago
Upverter
Datasheet16 pages6 years ago
Farnell
Datasheet43 pages13 years ago
Datasheet15 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago