Nexperia BC847QAPNZ

BC847QAPN - 45 V, 100 mA NPN/PNP general-purpose transistor
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)45 V
Continuous Collector Current100 mA
Emitter Base Voltage (VEBO)6 V
Gain Bandwidth Product100 MHz
hFE Min200
Max Breakdown Voltage45 V
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
PolarityNPN, PNP
Transition Frequency100 MHz

Documents

Download datasheets and manufacturer documentation for Nexperia BC847QAPNZ.

Upverter
Datasheet13 pages5 years ago
Future Electronics
Datasheet14 pages8 years ago
NXP Semiconductors
Datasheet14 pages10 years ago

Inventory History

3 month trend:
+1.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia BC847QAPNZ.

Related Parts

Descriptions

Descriptions of Nexperia BC847QAPNZ provided by its distributors.

BC847QAPN - 45 V, 100 mA NPN/PNP general-purpose transistor
Bipolar Array, Npn/Pnp, 45V, Dfn1010B Rohs Compliant: Yes |Nexperia BC847QAPNZ
Trans GP BJT NPN/PNP 45V 0.1A 350mW Automotive 6-Pin DFN-B EP T/R
45V 350mW 100mA 1 NPN1 PNP DFN1010B-6 Bipolar Transistors - BJT ROHS
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 934067159147

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)45 V
Continuous Collector Current100 mA
Emitter Base Voltage (VEBO)6 V
Gain Bandwidth Product100 MHz
hFE Min200
Max Breakdown Voltage45 V
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Min Operating Temperature-55 °C
PolarityNPN, PNP
Transition Frequency100 MHz

Documents

Download datasheets and manufacturer documentation for Nexperia BC847QAPNZ.

Upverter
Datasheet13 pages5 years ago
Future Electronics
Datasheet14 pages8 years ago
NXP Semiconductors
Datasheet14 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago